Overview of RC0402FR-075KL by YAGEO Corporation
RC0402FR-075KL is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors category. Manufactured by YAGEO Corporation, this component boasts a resistance value of 5000 ohms and a tight tolerance of ±1%, suitable for precision applications. With a power rating of 0.0625W and a working voltage of 50V, this resistor is optimized for high-performance across a range of applications. Its 0402 package size is ideal for compact circuits where space is at a premium.
The resistor is designed for surface-mount technology, promoting easier assembly and soldering on printed circuit boards (PCBs). With an operational temperature range from -55°C to +155°C and a temperature coefficient of 100 ppm/°C, the RC0402FR-075KL ensures reliable performance under varying environmental conditions. The part’s resistor type is general purpose, making it versatile across both consumer and industrial applications.
Additionally, the part is RoHS compliant, ensuring it meets current environmental standards for hazardous substances. This component also features advanced specifications like a matte tin (Sn) terminal finish with a nickel (Ni) barrier for enhanced solderability and resistance to corrosion.
Industry Applications for RC0402FR-075KL
Possible applications for RC0402FR-075KL span several industries where precision and reliability in electronic components are crucial. Below are a few examples of how this resistor could potentially be utilized:
- Consumer Electronics: In devices such as mobile phones, laptops, or other compact consumer electronics, this resistor could potentially be used due to its small size and precise resistance value. The stability offered by its 1% tolerance and robust temperature coefficient makes it ideal for maintaining functionality in various operating conditions.
- Automotive: Although not specifically stated to meet automotive standards like AEC-Q100, resistors such as the RC0402FR-075KL could conceivably be used in non-critical applications within the automotive industry. Its high-temperature resistance and durability make it suitable for various applications in vehicle electronics.
- Telecommunications: In the telecommunications sector, reliable and consistent performance is essential. The tight tolerance and stable performance profile of this part could make it suitable for use in networking gear and telecom infrastructure.
These potential industry applications are purely illustrative and the suitability of RC0402FR-075KL for any specific application needs to be validated by engineering and design teams to ensure compliance with industry standards and performance requirements.
About YAGEO Corporation
YAGEO Corporation is a significant player in the global manufacturing of resistors and other passive components, specializing in Metal Glaze/Thick Film Resistors. With a wide range of resistor products that cater to various needs, YAGEO is known for its commitment to quality and reliability. Their products, including the RC0402FR-075KL, are used in numerous applications across consumer electronics, automotive, and industrial markets. The company ensures that their products, like RC0402FR-075KL, meet rigorous industry standards and provide dependable performance in their applications. YAGEO’s focus on innovation in manufacturing technology and material science sets them apart in the resistor market.
Where to Find RC0402FR-075KL by YAGEO Corporation
If you are considering procuring the RC0402FR-075KL, we recommend conducting detailed research on our platform, findchips.com. This site allows you to check current stock levels, compare pricing and view availability across various distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, Future Electronics, and TTI, among others. Availability can vary, so visiting findchips.com ensures you receive the most recent information.
Should you seek alternate parts similar to RC0402FR-075KL, consider exploring other Metal Glaze/Thick Film Resistors from YAGEO or other manufacturers via the platform.