ATMEGA48PA-AUR by Microchip Technology Inc

Overview of ATMEGA48PA-AUR by Microchip Technology Inc.

The ATMEGA48PA-AUR is an 8-bit microcontroller from Microchip Technology Inc., designed specifically for efficient control in embedded systems. Featuring a high-performance AVR�� RISC CPU, this microcontroller operates at a maximum clock frequency of 20 MHz. It comes in a 32-lead Thin Quad Flat Pack (TQFP) package, making it suitable for space-constrained applications.

This microcontroller is equipped with 4KB of programmable FLASH memory for storing the application code and 512 bytes of RAM for data. Alongside these, it provides 23 general-purpose input/output (I/O) lines, enabling versatile interfacing with other parts of the user’s system. Its feature set is further enhanced with three flexible timers, a single analog-to-digital converter (ADC), and PWM channels, which are essential for handling diverse embedded tasks.

The ATMEGA48PA-AUR supports an operating voltage range from 5V to 5.5V and an industrial temperature range of -40°C to 85°C, ensuring reliable operation under varying environmental conditions. Furthermore, it is compliant with several important regulatory standards, including RoHS, REACH, and it carries an EAR99 ECCN code, which facilitates easier global trade compliance.

Industry Applications for ATMEGA48PA-AUR

The versatile nature of the ATMEGA48PA-AUR might make it suitable for various advanced industrial applications. The following are key industry applications where this component could potentially be used:

  • Consumer Electronics: Devices such as remote controls, small household appliances, and wearable technology could utilize this microcontroller for controlling operations and processing user inputs. Its low power consumption and small form factor are particularly beneficial in portable electronics.
  • Industrial Automation: In sectors like manufacturing and processing, this microcontroller could potentially manage sensor readings, perform basic processing tasks, and control machinery. The robust operating temperature range and multiple I/O options support such uses.
  • Telecommunications: For network devices requiring simple control logic and interface management, such as router and switch peripherals, this MCU could offer the necessary compute capability with its array of serial communication features.
  • Environmental Monitoring: Systems that monitor environmental conditions like temperature, humidity, or pollutant levels might integrate this microcontroller to analyze sensor data and transmit relevant alerts or information packets for data logging and further analysis.

Note that these industry applications are based on the component’s attributes and must be validated by engineering teams for each specific use case to ensure compliance with relevant standards and efficiency in real-world conditions.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a prominent developer and manufacturer in the electronics industry, particularly known for its extensive range of Microcontrollers and digital processors. The ATMEGA48PA-AUR is part of their popular AVR® microcontroller series, which is celebrated for its high performance, versatility, and efficiency in processing, power usage, and cost.

Microchip’s commitment to innovation is evident in their continued enhancements to the AVR lineup, making them a go-to choice for engineers globally. Their products, including similar AVR microcontrollers, are widely employed across various industry segments, largely due to their reliability, extensive documentation, and strong development support through tools and software ecosystems.

Where to Find ATMEGA48PA-AUR by Microchip Technology Inc.

Researchers and purchasers looking to acquire the ATMEGA48PA-AUR should consider browsing through listings on findchips.com. This platform facilitates comparisons, ensuring you find the best availability and pricing. You can also explore other Microcontrollers that might meet requirements where the ATMEGA48PA is either unavailable or unsuitable.

Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey. Nonetheless, current stock levels and pricing do change, and it is recommended to verify actual availability on findchips.com.

Compare pricing for ATMEGA48PA-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com