CAY16-472J4LF by Bourns Inc

Overview of CAY16-472J4LF by Bourns Inc.

The CAY16-472J4LF is a surface mount, isolated Array/Network Resistor designed by Bourns Inc. This component features a resistance value of 4700 ohms, encapsulated in a rectangular 1206 [3216 Metric] package. It supports a voltage rating of 50V and operates within a resistance tolerance of ±5%. With its construction based on metal glaze/thick film technology, this resistor ensures reliable performance across a wide temperature range from -55°C to 125°C, while maintaining a temperature coefficient of ±200 ppm/°C. Notably, this component adheres to environmental standards, being RoHS compliant and lead-free, ensuring its usability in various global markets. The design accommodates four resistors within the network, each being isolated, which provides flexibility in potential circuit configurations. This resistor is particularly suitable for applications where space is limited and multiple resistors are required.

Industry Applications for CAY16-472J4LF

Given the features of the CAY16-472J4LF, it has potential usage across several industries. However, selection of this part for specific applications should be conducted by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

  • Telecommunications – Their robust temperature and voltage ratings could make them suitable for use in networking equipment such as switches and routers, where stable resistance characteristics are critical under varying environmental conditions.
  • Computing and Data Storage – The resistor’s small footprint and reliability under thermal stress could make it potentially suitable for use in power supply circuits within servers and storage systems.
  • Consumer Electronics – Given the general applicability in compact devices, this resistor could potentially be used in wearables or mobile devices where space is at a premium and reliable electrical performance is necessary.
  • Industrial Automation – The resistor’s compatibility with high-temperature environments might make it a candidate for industrial sensors and control systems that require dependable performance over a broad operating temperature range.

Note: These potential industry applications are conceptual and illustrative. They require thorough analysis by engineering and design teams considering the practical application environment and industry-specific standards.

About Bourns Inc.

Bourns Inc. is a notable manufacturer in the electronic component industry, especially known for their extensive range of resistive products, including Array/Network Resistors. Products similar to the CAY16-472J4LF are commonly part of the broader Bourns product lineup, which includes a variety of configurations to meet diverse application requirements. The company prioritizes innovation in product design, ensuring compliance with industrial standards such as RoHS for environmental safety. Their resistors are widely recognized for their durability and precision, serving a multitude of sectors from automotive, telecommunications to consumer electronics.

Where to Find CAY16-472J4LF by Bourns Inc

To purchase the CAY16-472J4LF, it is advisable to use findchips.com to check real-time stock availability and compare pricing across different distributors. For locating Array/Network Resistors or alternative parts by Bourns Inc or other manufacturers, findchips.com provides an extensive inventory from distributors. Historically, this part has been available at distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey. However, current availability and pricing should be verified via findchips.com.

Compare pricing for CAY16-472J4LF and other Array/Network Resistors / Resistors at findchips.com