CSNL2512FT1L00 by SEI Stackpole Electronics Inc

Overview of CSNL2512FT1L00 by SEI Stackpole Electronics Inc.

The CSNL2512FT1L00 by SEI Stackpole Electronics Inc. is a fixed resistor specializing in precision with a resistance of 0.001 ohm and a tolerance of 1%. This surface mount (SMT) component operates with a 2-watt power rating and displays a temperature coefficient of ±50 ppm/°C. Constructed in a 2512 chip size, the part features metal foil technology ensuring high reliability and consistency. This resistor is designed for high-temperature operation ranging from -55 °C to 170 °C, and it comes packaged in tape and reel specifically for automated assembly processes.

Among its significant attributes, the CSNL2512FT1L00 is compliant with RoHS and REACH, indicating no harmful substances are used, enhancing its environmental and market acceptance. Impressively, this part is also AEC-Q200 qualified, making it suitable for automotive applications requiring high reliability under harsh conditions. The lead-time for manufacturing currently stands at about 13 weeks as per the latest available data.

Industry Applications for CSNL2512FT1L00

In conceptualizing potential industrial uses for the CSNL2512FT1L00, it’s crucial to consider its robust design and precise resistance capabilities. Here are several industries where this part could be theoretically beneficial:

  • Energy and Power Systems: Components like the CSNL2512FT1L00 can be used in power management systems, helping to ensure stable and efficient power distribution. Its high precision and stability could assist in maintaining the integrity of sophisticated control systems in power plants or smart grid technology.
  • Renewable Energy: In renewable energy applications such as solar inverters or wind turbine systems, maintaining precise control over electrical parameters is key. The stringent tolerance and high temperature range of the CSNL2512FT1L00 can contribute to optimizing performance and efficiency within these environmental technologies.

Note that these industry applications are conceptual illustrations and should be rigorously analyzed by engineering teams against industry standards and specific requirements before implementation.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a notable figure in the electronic components industry, particularly distinguished for its extensive range of resistors including the CSNL2512FT1L00. The company specializes in various kinds of resistors, from precision metal foil types to common thick and thin film products. Stackpole Electronics’ products are well-regarded for their reliability and consistency, essential for electronic devices across various applications. Their focus extends to specialized resistors that meet high industry standards such as AEC-Q200, ensuring suitability for automotive and other high-reliability requirements.

Where to Find CSNL2512FT1L00 by SEI Stackpole Electronics Inc

To acquire the CSNL2512FT1L00, it is recommended to use findchips.com for the most current availability and pricing data. Via this platform, one can also explore other Metal Foil Resistors, either from SEI Stackpole Electronics Inc. or other manufacturers. Historically, the part has been available from distributors like Master Electronics, DigiKey, and Mouser Electronics. However, for up-to-date stock information and to ensure best pricing options, visit findchips.com.

Compare pricing for CSNL2512FT1L00 and other Metal Foil Resistors at findchips.com