IRFD120PBF by Vishay Intertechnologies

Overview of IRFD120PBF by Vishay Intertechnologies

The IRFD120PBF by Vishay Intertechnologies is a Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) characterized by its N-channel type and a 4-pin HVMDIP (High Voltage Miniature Dual In-line Package) configuration. With a drain-source voltage (Vds) of 100V, a maximum drain current (Id) of 1.3A, and a maximum drain-source on-resistance of 0.27Ω, this transistor is designed for enhanced performance in a variety of applications. One noteworthy feature of the IRFD120PBF is its avalanche rating, which permits safe operation under rapid voltage changes, with an avalanche energy (Eas) rating of 100 mJ.

This power transistor operates in enhancement mode and has been engineered for high efficiency with a drain-source breakdown voltage minimum of 100V and a pulsed drain current (IDM) of 10A, ideal for switching applications. It is encapsulated in a plastic/epoxy body, with through-hole terminal form which offers robust mounting options and is not suited for surface-mounted technology. The part operates effectively at temperatures up to 175°C and has a peak reflow temperature of 260°C, indicating its capability to withstand high thermal conditions during soldering processes.

This part is listed under the subcategory of Power Field-Effect Transistors and is characterized as “End of Life” which indicates that the manufacturing phase might be concluded, and availability could be limited to remaining stocks. The Rohs and Reach compliance certifications ensure that this part upholds environmental standards pertaining to electronic components.

Industry Applications for IRFD120PBF

Given its robust design and specifications, the IRFD120PBF may serve in a diverse range of industrial applications. Here are a few illustrative examples:

  • Consumer Electronics: In devices such as LED lighting systems, the IRFD120PBF could potentially manage and switch high intensity LEDs efficiently.
  • Industrial Automation: This MOSFET can be used for controlling actuators or managing power distributions in automated manufacturing lines, possibly enhancing performance and reliability.
  • Telecommunications: It might be employed in network switches or power management modules to sustain the demanding operational requirements of communication infrastructures.
  • Computing and Data Storage: This unit could potentially be employed in power supplies or for managing loads in data centers and computing arrays.
  • Renewable Energy: It might be valuable in applications such as solar inverters or wind turbine controllers where durability and efficiency in power management are crucial.

Note: These potential industry applications are only conceptual and must be precisely evaluated by the respective engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-known manufacturer in the field of electronic components, including Transistors and specifically Power Field-Effect Transistors. The company specializes in products engineered for precision and reliability. The IRFD120PBF is a prime example of their efforts to produce components that meet stringent operational demands across industries. As with many of Vishay’s offerings, this part reflects their commitment to innovation and performance in power management technologies.

Where to Find IRFD120PBF by Vishay Intertechnologies

To procure the IRFD120PBF, customers are encouraged to utilize resources like Findchips.com for up-to-date information on availability, pricing, and distributor inventories. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Asia, and TTI, among others. For alternative power components or additional offerings from Vishay Intertechnologies, referring to Power Field-Effect Transistors on findchips.com can provide a wider array of options.

Compare pricing for IRFD120PBF and other Power Field-Effect Transistors at findchips.com