Overview of 7461084 by Wurth Elektronik
The 7461084 from Wurth Elektronik is a rectangular Power Connectors type connector with 8 contacts, designed for press fit terminal applications. This product, specifically part of the wire-to-board connector family, comes with a bushing feature and is designed for M6 screw type assembly. The connectors are spaced at a standard 2.54 mm pitch and feature tin plated contacts for reliable electrical connection. The part complies with RoHS and REACH standards, ensuring adherence to environmental and safety regulations.
The 7461084 exhibits key attributes such as being RoHS compliant and having its contacts made with a tin (Sn) – copper (Cu) finish for the termination, which provide effective corrosion resistance and enhanced conductivity. This connector is well-suited for applications requiring a sturdy connection in environments that necessitate adherence to strict safety and environmental regulations.
Industry Applications for 7461084
- Industrial Automation: The robust design of the 7461084 might potentially be suited for industrial automation systems, where connections are subject to vibrations and rigorous conditions. The press fit type terminal could provide secure and reliable connectivity in industrial control systems.
- Telecommunications: In telecommunications racks and equipment, a connector like the 7461084 could potentially provide a secure way to manage power distribution, thanks to its 8-pin configuration and reliable tin-plated contacts that ensure minimal resistance and efficient power transfer.
- Computing and Data Storage: This connector might find potential applications in servers and data centers which demand a power connection that can support high-speed communication with minimal signal loss. The feature of a press-fit terminal could add to the ease of assembly and maintenance in these tightly arranged environments.
Note that these potential industry applications listed above are conceptual and should be analyzed by engineering and design teams for adherence to applicable standards and requirements specific to each application.
About Wurth Elektronik
Wurth Elektronik, the manufacturer of 7461084, is a respected entity in the field of electronic connectors, particularly known for their high-quality standards in the production of Power Connectors. Wurth Elektronik’s connectors typically offer reliability and performance, tailored to meet the demands of a variety of applications across industries. The company focuses on creating products that are innovative and in compliance with global environmental standards, as seen with 7461084, which is RoHS and REACH compliant. This approach ensures that their connectors, including various other models similar to 7461084, deliver in demanding and diverse environments.
Where to Find 7461084 by Wurth Elektronik
The 7461084 can potentially be purchased from distributors such as RS, Mouser Electronics, DigiKey, and Newark. However, to get up-to-date information on stock levels, availability, and pricing, it is recommended to visit findchips.com. This platform will also allow you to explore alternate parts to 7461084 that might be offered by Wurth Elektronik or other manufacturers through the Power Connectors link, helping you make a well-informed purchase decision.