Overview of GRM32EC72A106ME05L by Murata Manufacturing Co Ltd
The GRM32EC72A106ME05L is a multilayer ceramic capacitor (MLCC) offering a capacitance of 10 µF and a rated DC voltage of 100 V. This component, produced by Murata Manufacturing Co Ltd, has a X7S dielectric, indicating a temperature coefficient of ±22%, and is capable of tolerating a temperature range from -55 °C to 125 °C. Designed with a ±20% tolerance in capacitance, it comes in a small-sized 1210 (3.2mm x 2.5mm) surface-mount package, making it suitable for compact electronic assemblies.
This capacitor supports applications requiring high thermal stability and capacitance integrity under varying environmental conditions. Furthermore, the part is compliant with RoHS, REACH regulations, and has a JESD-609 Code e3, indicating that it is made with environmentally friendly materials. The part is suitable for tape and reel packaging, facilitating automated assembly processes in electronic manufacturing.
Current data indicates a factory lead time of 10 weeks as of this writing.
Industry Applications for GRM32EC72A106ME05L
The robust features of the GRM32EC72A106ME05L make it potentially suitable for numerous applications across various industries. This part might be particularly useful in environments where stable performance regardless of thermal variance is needed.
- Telecommunications: This capacitor could potentially be used in equipment like routers and switchboards, which require reliable components capable of withstanding varying thermal conditions.
- Consumer Electronics: Devices such as high-performance audio and video equipment, which require stable capacitance values to maintain signal integrity, might incorporate such MLCCs.
- Industrial Automation: In systems where machinery must operate reliably across a spectrum of operational temperatures and conditions, the temperature coefficient and stability of the GRM32EC72A106ME05L could be crucial.
- Computing and Data Storage: High-demand servers and storage devices might use these capacitors to ensure smooth power supply and signal integrity in circuits.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading manufacturer in the electronics and ceramic capacitors market. Recognized for their innovation in ceramic-based electronic components, Murata produces a vast range of capacitor varieties suited to diverse applications. Specifically, in the realm of ceramic capacitors, Murata is known for its high-quality, reliable, and performance-oriented products, like the GRM32EC72A106ME05L and similar MLCCs. Their technology is leveraged in creating capacitors with precise temperature characteristics, minimal size, and robust environmental compliance which serve a spectrum of high-tech industries.
Where to Find GRM32EC72A106ME05L by Murata Manufacturing Co Ltd
To source the GRM32EC72A106ME05L capacitor, one of the most effective ways is through a comprehensive electronic component search engine like findchips.com. You can research at findchips.com where you’ll get deep insights into the stock availability and pricing from various distributors. Historically, distributors such as Chip1Stop, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, stock levels fluctuate, so visiting findchips.com will provide you with the latest availability and competitive pricing options.
Furthermore, the platform allows exploring other Ceramic Capacitors from Murata or alternative manufacturers, helping you to compare and contrast specifications and prices.