Overview of FDG6301N by onsemi
The FDG6301N is a Dual N-Channel Digital FET rated at 25 V, capable of handling a drain current up to 0.22 A, featuring a low on-resistance of 4 Ω, and packaged efficiently in a 6-SC-70 format. This product falls under the category of Small Signal Field-Effect Transistors. It is particularly noted for being logic level compatible, which signifies its ability to operate at lower voltages that are compatible with modern microcontroller logic levels, enhancing its suitability for a wide range of digital and switching applications.
The FDG6301N transistor demonstrates high performance in compact device footprints. It is specifically crafted using metal-oxide semiconductor technology, which contributes to its reliability and efficiency in circuit designs. The package description denotes it as a small outline, 6-pin SC-70, contributing to its use in space-constrained applications. Furthermore, onsemi points out that the part is lead-free, RoHS and REACH compliant, emphasizing its environmental suitability in today’s green engineering standards.
Concerning the factory lead time, it is stated at approximately 10 weeks as of the current writing, which should be taken into account for production planning and supply chain considerations.
Industry Applications for FDG6301N
The FDG6301N is suited to various applications across different industries due to its robust features like low on-resistance, logic level compatibility, and thermal performance (operating up to 150°C). Below are potential industry applications, noting that these are conceptual and should be verified for specific use:
- Consumer Electronics: The FDG6301N could potentially be employed in the power management circuits of various consumer electronic devices due to its low power dissipation and compact size. This may include smartphones, laptops, and wearable technology where efficient power regulation is crucial.
- Audio and Video Systems: This transistor might find utility in audio and video equipment, managing or switching small signals in devices like amplifiers, receivers, and media players. Its characteristics could aid in reducing noise and enhancing overall device efficiency.
Note: These potential applications are theoretical ideas and require thorough analysis and testing by engineering and design teams for compliance with specific industry standards and application requirements.
About onsemi
onsemi is a prominent player in the manufacturing of semiconductors, including transistors, specifically excelling in the field of Small Signal Field-Effect Transistors. They focus on a variety of electronics components that cater to energy-efficient solutions. The FDG6301N is one among an extensive range of transistors that underscores onsemi’s commitment to providing high-performance components tailored for intricate electronic applications. Their offering in this domain showcases their technological breadth, from simple discrete components to complex integrated circuits, all engineered to meet rigorous industry demands and customer needs.
Where to Find FDG6301N by onsemi
To source the FDG6301N transistor, consider searching on findchips.com where you can also verify the availability of this particular model from onsemi. For procurement, the following distributors have historically listed this part: Wuhan P&S, Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be directly checked on findchips.com to ensure the best purchasing decision.
For alternative parts and to explore more within Small Signal Field-Effect Transistors, using the parametric search tools on the Findchips website can be beneficial. This allows comparison of the FDG6301N with other similar products either from onsemi or from different manufacturers, enabling a well-informed component selection process.