DS1556-70IND+ by Analog Devices Inc

Overview of DS1556-70IND+ by Analog Devices Inc.

The DS1556-70IND+ by Analog Devices Inc. is a real-time clock that also incorporates 1M nonvolatile timekeeping memory and is Y2K-compliant. The device features a direct-access parallel information access method and an 8-bit external data bus width. It operates within the industrial temperature range of -40°C to 85°C and is packaged in a dual in-line package (DIP) with 32 pins.

This part is particularly noted for its non-volatility, ensuring data retention without power. It supports a clock frequency of up to 0.032 MHz and operates on a nominal supply voltage of 5V. The robust terminal finish of matte tin (Sn) and its plastic/epoxy package body material highlight its durability and reliability for demanding industrial applications.

Despite being introduced on the market on February 21, 2001, the DS1556-70IND+ remains in the active lifecycle phase, indicating continued production and support from Analog Devices. The use of CMOS technology further underscores its efficiency and suitability for various data-logging and timekeeping tasks within a broad range of applications.

Industry Applications for DS1556-70IND+

The DS1556-70IND+ by Analog Devices Inc., belonging to the Timers or RTCs subcategory, is suitable for numerous industries, given its versatile features and robust performance:

  • Industrial Automation: The DS1556-70IND+ might potentially be utilized in automation systems to track process time and ensure synchronous operation. Its ability to work within an extended temperature range makes it an ideal candidate for harsh industrial environments.
  • Consumer Electronics: Given its nonvolatile timekeeping capability, this part could be used in various consumer electronics for maintaining accurate time even after power-offs, such as in home automation devices or personal gadgets.
  • Telecommunications: The real-time clock features might be valuable in network equipment which requires precise timing functions to manage data transmissions effectively and maintain system integrity.
  • Computing and Data Storage: In server farms and data centers, accurate timing records are crucial. DS1556-70IND+ could be employed to time-stamp data transactions or manage system logs crucial for fault analysis and operational auditing.

Please note these potential industry applications are conceptual/illustrative and require detailed analysis by engineering and design teams to ensure compatibility with specific requirements and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is widely recognized for its robust portfolio in the microcontrollers and processors sector, with a particular strength in Timers or RTCs. Their products, such as the DS1556-70IND+, are designed to offer reliable performance in demanding environments, leveraging advanced technologies and thorough testing to ensure high standards. Analog Devices consistently innovates to address the evolving demands of electronic systems, making their components well-suited for a wide range of applications from consumer electronics to industrial systems.

Where to Find DS1556-70IND+ by Analog Devices Inc

For procurement professionals and engineers looking to source the DS1556-70IND+, a recommended approach is to begin your search on findchips.com. Here, you can find reliable information about current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors like Mouser Electronics and directly from Analog Devices Inc., though availability can vary. By visiting findchips.com, you can also explore similar products and alternatives within the Timers or RTCs subcategory to ensure you select the best part for your needs.

Compare pricing for DS1556-70IND+ and other Timers or RTCs / Microcontrollers and Processors at findchips.com