Overview of DLW5ATN151MQ2L by Murata Manufacturing Co Ltd.
The DLW5ATN151MQ2L is an advanced data line filter developed by Murata Manufacturing Co Ltd., a leader in electronic components specializing in Filters. Designated as part of the expansive category of Data Line Filters, this component is a Common Mode Choke, crafted for high efficiency with two functions, capable of handling up to 50V and 5A. It stands out not only for its high reliability but also for its compact footprint, measuring just 5mm in length, 3.6mm in width, and 2.2mm in height. Its construction ensures it’s a surface mount device, making it suitable for modern, high-density electronic assemblies.
Significant attributes include a low DC resistance maximum of 0.014 Ω, ensuring minimal power loss across the filter, and an impressive insulation resistance minimum of 10 MΩ, which enhances its safety and durability in various operating conditions. The DLW5ATN151MQ2L operates effectively over a broad temperature range from -40°C to 105°C, accommodating the rigorous demands of diverse applications. Furthermore, this filter facilitates a 150 OHM output impedance, optimized for efficient data line filtering. Packaged on a 7-inch tape and reel and embossed for automated assembly processes, it adheres to ROHS, is REACH compliant, and classified under ECCN code “EAR99”, making it universally acceptable for global use.
Industry Applications for DLW5ATN151MQ2L
The versatile properties and specifications of the DLW5ATN151MQ2L may potentially suit it for a wide array of industry applications. Here are some key applications based on its features:
- Environmental Monitoring: The component’s high insulation resistance and robust temperature tolerance could be vital for environmental monitoring equipment that operates outdoors or in varied environments.
- Industrial Automation: Its ability to handle significant voltage and current, along with a broad operating temperature range, makes it ideal for use in the control systems of industrial automation machinery.
- Telecommunications: The DLW5ATN151MQ2L’s effective data line filtering capabilities may be suitable for telecommunications equipment, ensuring signal integrity across networks.
- Consumer Electronics: Devices such as smart home systems and advanced gaming consoles, which require efficient data transmission while minimizing interference, could benefit from integrating this filter.
Its compact footprint and surface mount design make it a preferred choice for designers focusing on minimizing space while maximizing performance across different electronic applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is renowned for its innovation and quality in the field of electronic components, particularly Filters and Data Line Filters. The company has consistently set the standard for performance, reliability, and efficiency in components such as the DLW5ATN151MQ2L and similar parts. Murata’s products are integral to the development and functionality of advanced electronics in consumer, automotive, healthcare, and industrial sectors, demonstrating the company’s commitment to engineering excellence and its role in propelling the industry forward.
Where to Find DLW5ATN151MQ2L by Murata Manufacturing Co Ltd
To secure the DLW5ATN151MQ2L for your application, leveraging a reliable platform like findchips.com is advisable. Not only can you compare current stock levels and pricing, but you can also explore alternative solutions within the Data Line Filters category that might be offered by Murata Manufacturing Co Ltd or other leading manufacturers. Historically, this part has been available from Distributors such as Chip Stock, TME, TTI, Avnet Americas, and DigiKey. However, it’s crucial to check findchips.com to get the most current availability and pricing information.