Overview of D38999/26WB35PA by Amphenol Corporation
The D38999/26WB35PA is a military series connector, specifically designed with 13 crimp style male contacts. It is encased in an aluminum alloy body and is characterized as a plug. This component is part of the MIL-DTL-38999 series and is notable for its robust environmental and corrosion resistance, suited to demanding military and aerospace environments. Key features include its gold mating and termination contact finishes, an operating temperature range from -65°C to +175°C, and a threaded coupling type for secure, vibration-resistant mating. Additional attributes point to its design for EMI shielding and polarization (Polarization A), enhancing its utility in applications that are sensitive to electromagnetic interference.
The current factory lead time for the part, according to the latest available data, is 4 days. This may be subject to change and should be verified with distributors for the most up-to-date information.
Industry Applications for D38999/26WB35PA
The highly specific attributes of the D38999/26WB35PA suggest its applicability across a variety of demanding fields, particularly those requiring durable and reliable connections under harsh conditions. Below are potential applications for this component:
- Aerospace and Defense: Given its compliance with MIL-DTL-38999 standards and its robust environmental specifications, the connector could potentially be used in systems like avionics, military communications, or space technology platforms. The part’s EMI shielding and environmental resistance attributes align with the stringent requirements in these fields.
- Telecommunications: For telecommunications equipment, particularly those deployed in outdoor or harsh environments, this connector might be a suitable option due to its corrosion resistance and wide operating temperature range.
- Industrial Automation: In automated manufacturing or processing plants, connectors that resist environmental challenges while ensuring reliable connections are necessary. This part, with its solid backshell and corrosion-resistant features, could potentially fit these needs.
- Computing and Data Storage: For military or industrial-grade computing systems, which often operate in extreme conditions and require secure data transmission lines, this connector provides a potential solution with its high reliability and polarization features.
- Robotics and Drones: Devices in these categories often require components that can withstand substantial environmental stress while maintaining functional integrity and precision. The durability and operating temperature range of this connector could make it a viable choice.
Note that these industry applications are merely illustrative and would require detailed verification by engineering and design teams to ensure compliance with specific regulatory standards and operational requisites.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic and fiber optic connectors, interconnect systems, and coaxial and specialty cable. Amphenol excels in creating innovative solutions that meet the evolving needs of customers. In the sphere of Military Circular Connectors, Amphenol is well-regarded for their rugged and dependable products, such as the D38999/26WB35PA, which are used extensively across military and aerospace industries. Amphenol’s connectors are crafted to withstand the toughest of environments, making them ideal for the most demanding applications including military hardware, aerospace, and telecommunications.
Where to Find D38999/26WB35PA by Amphenol Corporation
For those looking to purchase the D38999/26WB35PA, it is advisable to conduct a comprehensive search on findchips.com. Here, potential buyers can check current stock levels and pricing from various distributors. This connector has been available from distributors such as Avnet Abacus, PEI Genesis, TTI, Quest Components, Mouser Electronics, and Avnet Americas. However, availability can fluctuate, so checking the latest data on findchips.com is recommended. For alternative options, the Military Circular Connectors page can provide access to similar parts offered by Amphenol and other manufacturers.