Overview of CC0603KRX5R7BB105 by YAGEO Corporation
The CC0603KRX5R7BB105 is a multilayer ceramic capacitor (MLCC) in a 0603 package, characterized by a 1 µF capacitance and a voltage rating of 16V. This component maintains a capacitance tolerance of ±10% and operates within a temperature range of -55ºC to +85ºC, making it suitable for a broad range of temperature conditions. The dielectric type for this capacitor is X5R, which is designed to provide stable electrical characteristics across temperature and voltage variations and has a size dimension of 1.6 mm x 0.8 mm. Notably, this part is compatible with surface mount technology (SMT), enhancing its ease of assembly and suitability for compact electronic designs. The MLCC is encapsulated in a chip package and employs a “Matte Tin over Nickel” terminal finish, adhering to RoHS and REACH compliance standards for environmental safety.
Industry Applications for CC0603KRX5R7BB105
Given its environmental compliance and specific technical specifications, the CC0603KRX5R7BB105 is suited for use across various industries. While these applications are speculative and would require further verification by engineering teams, they illustrate the component’s versatility.
- Energy and Power Systems – This capacitor could potentially be used in power supply units, voltage regulators, and as part of energy metering systems where stable capacitor performance is essential under varying thermal conditions.
- Transportation and Logistics – Embedded in devices that require compact, durable electronics, such as positioning systems, tracking devices, and management of fleet controls given its robust operating temperatures.
- Renewable Energy – With environmental compliance and ceramic stability, this capacitor might be used in solar power inverters, wind turbine controls, or other renewable energy equipment, contributing to efficiency and reliability.
- Automotive – If detailed to adhere to automotive standards, it might be utilized in non-critical systems or infotainment systems within vehicles. The capabilities to withstand temperature fluctuations make it suitable for applications exposed to environmental stresses.
Note: These potential industry applications are conceptual and require thorough analysis by design teams to ensure compliance with specific industry standards and applicability to targeted functions.
About YAGEO Corporation
YAGEO Corporation is a significant player in the design and manufacture of Ceramic Capacitors and other passive components. Their wide range of products, including the CC0603KRX5R7BB105, serves various sectors with applications ranging from consumer electronics to industrial equipment. YAGEO has established a reputation for producing reliable and high-quality components that align with contemporary environmental standards, illustrated by their commitments to RoHS and REACH compliances. Their lineup extends beyond the specific model discussed here and includes diverse specifications to cater to broad industry needs.
Where to Find CC0603KRX5R7BB105 by YAGEO Corporation
To procure the CC0603KRX5R7BB105, it’s essential to consider sources that provide up-to-date inventory information and competitive pricing. Some of the distributors where this part has historically been available include Win Source Electronics, Ozdisan Elektronik, Chip1Stop, and TTI. However, for real-time availability and to ensure best pricing options, it is recommended to check using our dedicated search listings. In addition, you can explore alternate Ceramic Capacitors from YAGEO Corporation or other manufacturers on our platform.