5520258-3 by TE Connectivity

Overview of 5520258-3 by TE Connectivity

The 5520258-3 is a Modular Jack component with an RJ25 type, featuring a 6 position and 1 port configuration. Specifically, it possesses 6 positions with 6 loaded contacts (6P6C) per port, structured for Category 3 (Cat3) networking. This component is equipped for through-hole mounting, aligning with modern industry standards for straightforward integration into various devices. The connector is characterized by its approval under RoHS regulations, signifying compliance with hazardous materials standards. The product is designed with a black polybutylene terephthalate insulator, presenting robust physical and chemical stability. Notably, its connector type falls under the category of Telecom and Datacom Connectors.

Industry Applications for 5520258-3

The 5520258-3 might be suitable in various industries due to its connectivity and interfacing capabilities. However, potential applications should be thoroughly vetted by engineering and design teams to ensure compliance with specific industry standards and requirements. Below are possible industry applications:

  • Telecommunications: This part could potentially be used in telecommunications equipment, such as switches and routers, which require reliable and durable RJ25 connectors for voice and on-premises data transmission.
  • Consumer Electronics: Devices such as advanced telephony systems and home network equipment might incorporate this connector for its through-hole mounting design and high durability, rated at 750 cycles.
  • Computing and Data Storage: Given the connector’s role in networking, it can be applied to network interface cards (NICs) and other peripherals that facilitate wired network connections within data centers and office environments.
  • Security and Surveillance: The modular jack may find usage in security systems that require wired networking capability to ensure stable data transmission between cameras, recording hardware, and control stations.

Note: These potential applications are conceptual and should be pursued only after specific analysis and verification.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their broad range of products including connectors, sensors, and related components. Within the realm of Telecom and Datacom Connectors, TE Connectivity stands out with innovations catering to a variety of applications, including telecommunications equipment, networking hardware, and data centers. Their offerings such as the 5520258-3 underline their dedication to quality, reliability, and performance, adapting to meet modern technological demands.

Where to Find 5520258-3 by TE Connectivity

To procure the 5520258-3, it is recommended to utilize resources such as findchips.com. On this website, one can compare availability and pricing across various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark among others. However, current stock levels and prices should be confirmed via FindChips, which provides up-to-date information and a comprehensive view of sourcing options. For alternatives to 5520258-3, refer to available listings under the category of Telecom and Datacom Connectors to identify other parts offered by TE Connectivity or other manufacturers.

Compare pricing for 5520258-3 and other Telecom and Datacom Connectors at findchips.com