Overview of C3216X7R1V106K160AC by TDK Corporation
The C3216X7R1V106K160AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated DC voltage of 35V. This part stands out with its X7R temperature coefficient, which offers a stable capacitance over a broad temperature range, specifically from -55°C to +125°C, making it highly versatile for various applications. The 1206 package size (3.2mm x 1.6mm x 1.6mm) refers to a small and rectangular surface mount (SMT) component that is suitable for compact designs that require high-capacity capacitors.
As a RoHS-compliant and lead-free component, it adheres to current environmental standards, eliminating lead and other hazardous materials in its construction. Also notable is the capacitor’s tolerance, with both positive and negative variances capped at 10%. The capacitor features a multilayer structure, which is typical for providing higher capacitance values in a smaller package. The terminal finish of matte tin (Sn) with a nickel (Ni) barrier ensures good solderability and resistance to oxidation.
Fulfilling the requirements of many industrial standards, as indicated by its EAR99 ECCN code and conforming to the JESD-609 Code e3, the C3216X7R1V106K160AC is viable for a broad range of applications across different sectors. It’s notable that, as of the current writing, the factory lead time for this component is approximately 32 weeks and 4 days.
Industry Applications for C3216X7R1V106K160AC
The Ceramic Capacitors such as the C3216X7R1V106K160AC could potentially be integrated into a variety of industries. Below are illustrative examples where this capacitor could serve as a vital component:
- Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, and laptops, where stable capacitance over varying temperatures and compactness are crucial for reliable operation.
- Telecommunications: It could serve an essential role in communication devices and infrastructure, particularly in base stations and satellites, given its temperature stability and high capacitance value.
- Industrial Automation: This capacitor potentially fits well in automated manufacturing equipment requiring consistent performance across a range of temperatures and conditions.
- Automotive: If standards specific to automotive grade components (such as AEC-Q200) were applicable, this capacitor could be considered suitable for use in electronic control units (ECUs) and other in-vehicle electronics, subject to further testing and verification for automotive compliance.
- Computing and Data Storage: Given its robustness in varying environmental conditions, it might be suitable for servers and data centers which require reliable capacitor performance for power management solutions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer known for its extensive range of electronic components, including Ceramic Capacitors. Their products are integral to numerous technological solutions across many industries. Specializing in passive components, TDK’s ceramic capacitors are renowned for their reliability and performance. The C3216X7R1V106K160AC is a reflection of TDK’s commitment to providing advanced electronic solutions that meet rigorous industrial demands. TDK continually innovates to stay at the forefront of technology, offering capacitors that enhance efficiency and functionality in electronic devices.
Where to Find C3216X7R1V106K160AC by TDK Corporation
The C3216X7R1V106K160AC by TDK Corporation has historically been available through various distributors such as New Advantage Corporation, Chip1Stop, TTI, and DigiKey, among others. However, to find current stock levels and competitive pricing, consider researching this part through findchips.com. You can also utilize the site to explore alternative Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers.