USB-RS422-WE-1800-BT by FTDI Chip

Overview of USB-RS422-WE-1800-BT by FTDI Chip

The USB-RS422-WE-1800-BT is a cable assembly designed to convert USB signals to RS422 serial communication. It features a cable length of 1.8 meters and comes with a wire-ended converter, facilitating customizable connections to various systems. Manufactured by FTDI Chip, this product leverages the well-known FT232R chip and supports a baud rate up to 3 Mbaud. This high-speed transfer capability ensures reliable and efficient data transmission for demanding applications.

This component is well-suited for environments requiring robust serial communication, thanks to its working temperature range from -40°C to 85°C, and it meets CE and FCC standards. Its compliance with RoHS indicates that it is manufactured with environmentally safe materials.

Industry Applications for USB-RS422-WE-1800-BT

Given its features and design, the USB-RS422-WE-1800-BT is potentially suitable for several industry applications, emphasizing its versatility and reliability across various fields. Below are some industries and contexts where this component might be utilized:

  • Industrial Automation: In automation systems, reliable and precise data communication is crucial. The USB-RS422-WE-1800-BT could potentially be used in programmable logic controllers (PLCs) and other automation equipment where RS422 is preferred for its longer distance capabilities and noise immunity.
  • Telecommunications: This cable assembly might also be found in telecommunication equipment, where consistent data transfer between different devices over RS422 protocol is necessary. The robust build could favor environments demanding high reliability.
  • Computing and Data Storage: Data centers and server rooms that require quick and reliable serial connections could potentially employ the USB-RS422-WE-1800-BT for management and configuration tasks, especially in setups where legacy serial devices are prevalent.

These potential industry applications are conceptual and do require detailed analysis and verification by engineering and design teams to ensure they meet specific operational standards and criteria.

About FTDI Chip

FTDI Chip specializes in the development of innovative silicon solutions that enhance interaction with today’s technology. When it comes to Telecom and Datacom Connectors, FTDI Chip is particularly known for its USB connectivity and interface solutions. The USB-RS422-WE-1800-BT is one of many such products designed with an emphasis on performance and reliability. FTDI Chip caters to the evolving needs of the electronics industry with a range of products that include controllers integrated with USB connectivity for ease of use and improved functionality.

Where to Find USB-RS422-WE-1800-BT by FTDI Chip

To procure the USB-RS422-WE-1800-BT, it’s recommended that purchasers visit findchips.com. Here, they can find current stock levels, pricing, and detailed product specifications. Historically, this product has been available at distributors such as Neutron USA, TME, RS, Mouser Electronics, DigiKey, and Newark. To explore other equivalent parts from FTDI Chip or alternative manufacturers in the category of Telecom and Datacom Connectors, findchips.com can provide a comprehensive and up-to-date inventory from various suppliers.

Compare pricing for USB-RS422-WE-1800-BT and other Telecom and Datacom Connectors / Connectors at findchips.com