HMC1121LP6GE by Analog Devices Inc

Overview of HMC1121LP6GE by Analog Devices Inc.

The HMC1121LP6GE is a high-performance 4 W, GaAs, pHEMT, MMIC Power Amplifier operating within the 5.5 GHz to 8.5 GHz frequency range. Designed for high-efficiency applications, this device comes in a 40-pin QFN-EP (MO-220VJJD-5) package and is optimized for varying signal amplification needs. It is specifically tailored for use in very small aperture terminal (VSAT) applications.

Housed in a 40LFCSP package, the amplifier is notable for its robust build and operational efficiency with an impressive 25 dB gain and an operating temperature range from -40 °C to 85 °C, ensuring functionality across a wide range of environmental conditions. Its lead (Pb) content is absent, compliant with RoHS directives, which contributes to its environmental stewardship without compromising the device’s quality and reliability. The matte tin terminal finish along with a characteristic impedance of 50 Ω rounds out its key features, suited for integrated circuit applications requiring substantial power in a compact form factor.

Industry Applications for HMC1121LP6GE

The HMC1121LP6GE could potentially serve a broad spectrum of applications owing to its versatile feature set. Listed below are areas within the Consumer Electronics and Audio and Video Systems industries where this RF power amplifier might be particularly useful:

  • Satellite Communications: Given its designed operation for VSAT applications, the amplifier could potentially be integrated into consumer satellite communication devices such as home satellite dishes for television or internet services, where it might amplify the RF signals received from the satellite to the receiver.
  • Wireless Networks: In home and office wireless access points, the amplifier could potentially enhance signal strength and quality within the specified frequency range, leading to improved wireless service delivery and coverage.
  • Audio and Video Broadcasting Equipment: This amplifier might potentially be used in the broadcasting industry, particularly in the transmission equipment for audio and video signals over large distances, necessitating robust amplification like provided by this device.

Please note that these potential industry applications are conceptual and would require detailed verification and validation by engineering teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has been a key player in the development of circuit technology, particularly in the realm of RF/Microwave Amplifiers. Their comprehensive portfolio includes not only the HMC1121LP6GE but also a range of similar high-performance parts designed for intensive applications across RF and microwave frequencies. These products underscore the company’s commitment to advancing RF and microwave technology with continuous improvements in power efficiency, performance, and compact packaging suitable for a wide array of electronic applications. Their long-standing market presence and ongoing technological innovations make them a reliable provider in this particular component market.

Where to Find HMC1121LP6GE by Analog Devices Inc

To purchase the HMC1121LP6GE, one should consider utilizing resources like findchips.com. This site allows you to compare availability and pricing across various distributors. Historically, suppliers such as Richardson RFPD, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most accurate availability and pricing information, checking on Findchips will provide real-time data. Additionally, for alternatives to the HMC1121LP6GE, exploring the RF/Microwave Amplifiers section could offer insights into other products by Analog Devices Inc or different manufacturers that might better suit specific application requirements.

Compare pricing for HMC1121LP6GE and other RF/Microwave Amplifiers / RF and Microwave at findchips.com