Overview of 0451003.MRL by Littelfuse Inc.
The 0451003.MRL is an electric fuse designed by Littelfuse Inc., characterized by its very fast acting blow characteristic. This fuse is made for surface mount technology with a Nano2 451 Series and a case size of 2410 [6125 Metric], suitable for both 125VAC and 125VDC with a rated current of 3A. It features a breaking capacity current of 50A. The fuse is dimensioned with a body length or diameter of approximately 6.1 mm, a breadth of 2.69 mm, and a height of 2.69 mm. Furthermore, it adheres to RoHS compliance standards and is halogen-free, highlighting its compliance with current environmental safety standards.
Importantly, the Electric Fuses such as the 0451003.MRL are designed to ensure protection by breaking the circuit in cases of excessive current flow, hence securing the electrical components and systems from potential damage. It operates efficiently within a temperature range of -55 °C to +125 °C. Additionally, the gold terminal finish ensures reliability in electrical connectivity while achieving robust physical stability through its wraparound terminal shape.
Industry Applications for 0451003.MRL
The 0451003.MRL might suitably find applications across various industries where rapid response to overcurrent conditions is crucial. These industries often rely on sophisticated electronic circuit designs where protection components such as very fast-acting fuses are critical:
- Consumer Electronics: Devices such as laptops, cameras, and gaming consoles potentially utilize fuses like the 0451003.MRL to protect their complex circuitry from overload, therefore prolonging product lifespan and enhancing safety.
- Industrial Automation: In automated production lines, precise electrical control systems could make use of this type of fuse to prevent electrical faults which might disrupt production or damage sensitive equipment.
- Telecommunications: Communication equipment which requires consistent operational integrity potentially incorporates these types of fuses to safeguard against power surges that might impair signal processing equipment.
- Computing and Data Storage: Server rooms and data centers, where the management of vast amounts of data occurs, could potentially deploy these fuses to maintain the protection of data processing equipment from electrical anomalies.
- Aerospace and Defense: In aerospace applications, the reliance on highly reliable and quick-acting circuit protection measures possibly include fuses like the 0451003.MRL to ensure the safety and functionality of critical aerospace systems.
Note that these potential industry applications are conceptual and must be verified by engineering teams to ensure compliance with specific requirements and standards. The suitability of the 0451003.MRL for any given application requires thorough analysis.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer renowned for its wide range of circuit protection devices, including a significant array of Electric Fuses. They specialize in products that offer protection in circuits across various industries and applications. The 0451003.MRL is just one of many types of fuses they offer, designed to respond extremely quickly to excessive current flows thus safeguarding electronic components effectively. Littelfuse fuses are typically used in areas requiring stringent safety and reliability standards due to their high-quality design and compliance with international standards.
Where to Find 0451003.MRL by Littelfuse Inc
You can find the 0451003.MRL by Littelfuse Inc. through various distributors. Historically, the part has been available at distributors such as Mouser Electronics, DigiKey, Future Electronics, and Newark. To check current stock levels and obtain the best pricing, you should visit findchips.com. By navigating to the Electric Fuses subcategory, you can also explore alternate parts offered by Littelfuse or other manufacturers, ensuring you find the best component for your specific requirements.