Overview of 70V24L15PFG by Renesas Electronics Corporation
The 70V24L15PFG by Renesas Electronics Corporation is a dual-port Static Random-Access Memory (SRAM) that operates on a 3.3V power supply. It features a memory density of 64 kilobits, organized as 4K x 16, meaning there are 4 kilobits per word, and each word is 16 bits wide. This part is offered in a thermally enhanced, 100-pin Thin Quad Flat Pack (TQFP) package, which contributes to its compact form factor suited for dense circuit designs.
With its commercial temperature rating, the 70V24L15PFG can operate in environments where the ambient temperature does not exceed 70°C. It supports an asynchronous operating mode, with access times maxing out at 15 nanoseconds, which allows for relatively fast data access speeds. Regarding reliability and compliance, this SRAM is RoHS compliant, ensuring it meets current environmental standards prohibiting certain hazardous substances in electronic equipment.
The part’s dual-port feature enables simultaneous read and write operations from two different bus masters without bus contention, which is beneficial for high-speed data buffering applications and inter-processor communications. Moreover, it is crafted from advanced CMOS technology and encapsulated in plastic/epoxy, ensuring durability and consistent performance.
Note, the factory lead time for the 70V24L15PFG is currently listed as 18 weeks as of this writing, which indicates a moderate wait time for bulk orders directly from the factory.
Industry Applications for 70V24L15PFG
Given the technical attributes and capabilities of the 70V24L15PFG, this component potentially finds utility in various industry applications:
- Computing and Data Storage: The fast access time and dual-port functionality potentially make this SRAM suitable for high-performance computing applications where rapid data retrieval and storage are critical. It could possibly be used in servers and storage devices requiring efficient data buffering.
- Telecommunications: In telecom systems, quick data access and buffering are crucial for handling large data packets efficiently. The 70V24L15PFG might serve well in routers and switches where simultaneous data handling capabilities are required.
- Industrial Automation: Industrial control systems that require fast and reliable data storage and retrieval for real-time process control might potentially benefit from integrating this component.
- Consumer Electronics: Devices like high-performance gaming consoles and advanced home entertainment systems could potentially use this SRAM for enhanced data processing speeds and improved user experience.
Note, the potential industry applications mentioned are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent player in the semiconductor industry, known for its innovative contributions to SRAMs and broader memory technologies. The company provides a range of memory solutions designed to meet the needs of a vast array of electronic applications. The 70V24L15PFG, along with similar high-performance memory parts, showcases Renesas’s commitment to quality, reliability, and performance. Renesas focuses on maintaining a strong portfolio of memory products that push the envelope in speed, power efficiency, and size to cater to the evolving demands of modern technology.
Where to Find 70V24L15PFG by Renesas Electronics Corporation
To purchase the 70V24L15PFG, it’s recommended to check current stock levels and pricing on findchips.com. This part has historically been available at distributors like Avnet Silica, Renesas Electronics America, and Mouser Electronics, among others. For alternative parts or related SRAMs that might be offered by Renesas Electronics Corporation or other manufacturers, utilize the detailed search and comparison tools available on FindChips.