BLM21BD272SN1L by Murata Manufacturing Co Ltd

Overview of BLM21BD272SN1L by Murata Manufacturing Co Ltd

The BLM21BD272SN1L is a ferrite bead, offering a singular function with a 0.8 Ohm impedance and a DC current rating of 200mA within a standard 0805 package, featuring 2 pins. Its core function is to provide noise suppression in electronic circuits, especially ideal for high-frequency applications due to its high impedance of 2.7K Ohm at 100 MHz. This component is part of the ‘Emifil BLM21BD Series’ product range from Murata Manufacturing Co Ltd. It exhibits a maximum DC resistance of 0.8 Ohm and an impedance tolerance of ±25%. This component is RoHS compliant, adhering to current environmental guidelines regarding the restriction of hazardous substances in electronic equipment.

This part is specifically categorized under Data Line Filters, crucial in minimizing interference in signal processing and power supply lines, thereby protecting the integrity of data and power transmission. As per the latest available data, the factory lead time for this component is approximately 10 weeks.

Industry Applications for BLM21BD272SN1L

As a ferrite bead, the BLM21BD272SN1L might be applicable in various fields that require effective electromagnetic interference (EMI) management through signal filtration. The following industry applications could potentially benefit from this component, although such applicability should be verified by engineering teams:

  • Telecommunications: The part could potentially be used in telecommunications equipment to filter out noise from data lines, enhancing signal quality and preventing corruption during transmission. Features like its high impedance at high frequencies are beneficial for improved data integrity in telecommunications infrastructure.
  • Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controllers, this type of ferrite bead might help in suppressing EMI, thereby ensuring the stable operation of sensitive electronic components controlling power outputs.
  • Smart Cities: For smart city technology, such as smart meters and sensor networks, the BLM21BD272SN1L could be utilized to protect data lines from external noise sources, ensuring reliable data transmission which is crucial for monitoring and control applications in an urban setup.

It is important to stress that the potential industry applications mentioned above are illustrative and require thorough analysis and verification by relevant design and engineering teams specific to each case, to conform to the required standards and specific application needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is well-known for its innovation and reliability in the electronics industry, particularly in the realm of filters – including Data Line Filters.

Besides the BLM21BD272SN1L, Murata produces a wide range of similar components which are crucial in managing interference in electronic circuits across various applications. These components are not only integral in maintaining functionality and efficiency but also in adhering to global standards for electronics safety and performance.

Where to Find BLM21BD272SN1L by Murata Manufacturing Co Ltd

For procurement, BLM21BD272SN1L and other data line filter solutions from Murata Manufacturing can be researched on findchips.com. This component has been available through various distributors including Win Source Electronics, New Advantage Corporation, Chip1Stop, and DigiKey among others. However, current availability and pricing can vary greatly; therefore, it is recommended to check the latest stock levels and pricing directly on Findchips to ensure up-to-date information.

Compare pricing for BLM21BD272SN1L and other Data Line Filters / Filters at findchips.com