Overview of LI0805H151R-10 by Laird, A DuPont Business
The LI0805H151R-10 is a ferrite chip bead filter that performs one function and is characterized by an impedance of 150 Ohm at 100 MHz. It is designed to fit a 0805 [2012 Metric] package with a surface mount configuration. With a maximum DC resistance of 0.15 Ohm and the ability to handle up to 800mA of current, this component is both compact and efficient, measuring just 2mm in length, 1.25mm in width, and 0.9mm in height. The ferrite chip is distinguished by its operational frequency range from 25 MHz to 1000 MHz, making it well-suited for high-frequency applications.
Suitable for a variety of electronic filtering applications, the LI0805H151R-10 is specifically categorized under Data Line Filters. It is constructed as a Chip Bead and is RoHS compliant, ensuring that it meets current environmental standards for harmful substances. Moreover, it features a Nickel barrier with a matte tin finish which enhances its solderability and overall performance longevity. This part is rated for operation across a wide temperature range from -40 °C to 125 °C, highlighting its suitability for diverse operating environments.
Industry Applications for LI0805H151R-10
Given its technical specifications, the LI0805H151R-10 might see varied applications across multiple industries. Its attributes potentially lend it to significant use cases in areas where maintaining signal integrity amidst noise is crucial.
- Telecommunications: It could be potentially used in devices and systems where data integrity and noise management are crucial. Devices such as routers, switches, and base stations might incorporate such filters to manage interference from other electronic components and external sources.
- Consumer Electronics: They might also be utilized in various consumer electronics like smartphones, laptops, and tablets to protect data lines from noise and ensure stable operation. Given its compact size, it is particularly well-suited for space-constrained applications.
- Computing and Data Storage: Server environments and data centers could benefit from its use, where maintaining data integrity over various frequencies is essential. The operating temperature range of this component supports its application in environments that experience varied thermal conditions.
- Aerospace and Defense: Situations requiring robust, high-performance components that must operate reliably in extreme conditions would align well with the specifications of the LI0805H151R-10. Parameters such as wide operating temperature range and high frequency performance support applications in aerospace and defense, though specific compliance to military specifications should always be verified.
- Robotics and Drones: Modern robotics and drone systems, which often require robust electromagnetic interference (EMI) management in compact electronic spaces, might integrate this type of filter to enhance performance and reliability.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Laird, A DuPont Business
Laird, A DuPont Business, is a prominent manufacturer in the field of electronic components, focusing significantly on solutions like Data Line Filters and other forms of electromagnetic interference solutions. Their portfolio includes a variety of ferrite beads, EMI filters, and other filtering components that address the needs across telecommunications, computing, automotive, and industrial applications. Their products, including the LI0805H151R-10, are designed with precision to meet stringent quality standards, integrating advanced material sciences and manufacturing processes to ensure performance and durability.
Where to Find LI0805H151R-10 by Laird, A DuPont Business
To locate and purchase the LI0805H151R-10, findchips.com is an excellent resource. Here, potential buyers can also compare alternative Data Line Filters potentially offered by Laird, A DuPont Business or other manufacturers. Historically, the part has been available from distributors like Sensible Micro Corporation, Sager, Interstate Connecting Components, and DigiKey. However, it is crucial to visit findchips.com to confirm current stock levels and pricing.