CD45-E2GA222M-NKA by TDK Corporation

Overview of CD45-E2GA222M-NKA by TDK Corporation

The CD45-E2GA222M-NKA is a ceramic capacitor characterized by its radial leaded mounting type and halogen free, RoHS compliance, ensuring environmental safety standards. Notably, this component has a capacitance value of 0.0022 µF with a tolerance range of +20% to -20%. It operates within a temperature coefficient of -55/+20% ppm/°C, which denotes robust performance over a wide temperature range. The part is packaged in a disk form with dimensions set at a length and height of 9 mm and a width of 6 mm, facilitating integration into various electronic assemblies.

This ceramic capacitor is designed for AC voltage applications with a safety classification of Class X1/Y1 and a rated AC voltage of 440V, confirming its suitability in suppressing interference in power lines. The part adheres to numerous safety and performance standards, such as IEC60384-14, UL, CSA, and more, highlighting its reliability and safety in electrical applications. The part is bulk packed, a common method suited to large volume handling and production processes.

Industry Applications for CD45-E2GA222M-NKA

The CD45-E2GA222M-NKA showcases versatility and reliability suited for various industry applications. Here are three potential industry applications where this capacitor might be effectively used:

  • Education and Research: In educational labs and research institutes where electronic experiments and projects are frequent, this type of capacitor could potentially be used in experimental setups and educational kits. Its robust temperature range and tolerance levels might benefit experiments requiring stable components under varying environmental conditions.
  • Industrial Automation: This capacitor could play a crucial role in industrial automation systems, especially in control systems or power supplies where line noise suppression is necessary. Its ability to withstand high AC voltages and maintain performance stability under adverse conditions might make it suitable for this sector.
  • Electronic Manufacturing: In the electronic manufacturing industry, where components need to adhere to strict safety and performance standards, CD45-E2GA222M-NKA‘s compliance with multiple reference standards and high-rated AC voltage might make it suitable for manufacturing consumer electronics requiring reliable interference suppression capabilities.

Note that these potential industry applications require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

About TDK Corporation

Known for its extensive range of electronic components, TDK Corporation excels in the production of Ceramic Capacitors. The company’s offerings include a variety of capacitors, each tailored to meet expansive industry demands, ranging from standard designs to custom solutions. With a focus on technological advancement and high-quality standards, TDK ensures that each capacitor, including CD45-E2GA222M-NKA, is engineered for optimum performance and reliability. Their capacitors are used globally in both commercial and industrial electronic applications, supplying components that advance technological integration and functionality.

Where to Find CD45-E2GA222M-NKA by TDK Corporation

To source the CD45-E2GA222M-NKA, a visit to findchips.com is recommended. The website provides up-to-date information on availability, pricing, and specifications. Additionally, while browsing for Ceramic Capacitors, one can also explore alternative parts offered by TDK Corporation or other manufacturers. Historically, distributors that have stocked this part include TME, TTI, Future Electronics, and DigiKey, though checking findchips.com will provide the latest stock levels and distribution options.

Compare pricing for CD45-E2GA222M-NKA and other Ceramic Capacitors / Capacitors at findchips.com