Overview of SMAJ11A-13-F by Diodes Incorporated
The SMAJ11A-13-F by Diodes Incorporated is a Transient Voltage Suppressor Diode (TVS Diode) designed to protect electronic circuits from voltage spikes, specifically offering a clamping voltage maximum of 18.2V. It is a unidirectional, single-element device housed in a green, plastic SMA packaging with 2 pins, tailored for surface mount applications. The diode supports an 11V working peak reverse voltage (V(RWM)) and can handle a peak pulse power dissipation of 400 watts. It features excellent clamping capability, as indicated in its additional features.
Constructed from silicon, SMAJ11A-13-F has an operating temperature range from -55 °C to +150 °C, making it viable for diverse environments. Additionally, this part is compliant with RoHS standards which ensures no use of certain hazardous substances in electrical and electronic equipment. The diode also supports Moore’s maximum of 30 seconds at the peak reflow temperature of 260°C, and adopts Matte Tin terminal finish for reliability in soldering and assembly processes. The factory lead time for SMAJ11A-13-F is 8 weeks as of the current writing.
Industry Applications for SMAJ11A-13-F
The SMAJ11A-13-F’s properties lend it to various industry applications, with particular utility wherever transient voltage protection is required. Below are a few conceptual uses for this diode, each necessitating thorough analysis and validation by specialized engineering and design units to ensure compliance with application-specific standards:
- Telecommunications: It could possibly be applied in telecommunications equipment to protect against voltage spikes due, ensuring the integrity of communication operations. Related components might include base station antennas and network routers.
- Consumer Electronics: SMAJ11A-13-F might potentially be used in consumer electronic devices such as smartphones, personal computers, and televisions, all of which need protection from electrical transients to prolong their operational lifespan.
- Computing and Data Storage: In server farms or data centers, reliable transient voltage protection is crucial. This diode could protect sensitive data processing hardware from unexpected voltage spikes that could otherwise lead to significant data loss or hardware damage.
It is important to note these potential industry applications are only illustrative and require further verification for specific use cases.
About Diodes Incorporated
Diodes Incorporated is an established manufacturer of high-quality electronic components, particularly diodes and rectifiers, with a broad portfolio that includes a range of Transient Suppressors. They are well-recognized for their robust product designs which cater to diverse market needs including automotive, industrial, telecommunications, consumer electronics, and computing.
The SMAJ11A-13-F is part of their transient voltage suppressor diode line, exhibiting their commitment to providing solutions that enhance the safety, longevity, and operational efficiency of electronic systems. Diodes Incorporated ensures that their products such as SMAJ11A-13-F meet the pressures and demands of modern electronics through stringent compliance with industry standards and innovations in design.
Where to Find SMAJ11A-13-F by Diodes Incorporated
To source the SMAJ11A-13-F, one would typically consider leading electronics parts distributors. Historically, distributors including New Advantage Corporation, LCSC, Avnet (across its branches in Americas, Asia, and Silica), TME, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, availability can fluctuate based on current industry demands and supply conditions. Therefore, it’s recommended to review current stock levels and pricing on FindChips. For alternative Transient Suppressors that might be preferable for specific needs, reviewing the range offered at FindChips is advised.