Overview of CPC40055ST by Littelfuse Inc.
The CPC40055ST solid state relay (SSR) boasts a single-pole, single-throw (SPST-NO) configuration with an output capacity of 5A and a trigger voltage range from 0 to 800V, making it a versatile choice for varied applications. Developed by Littelfuse Inc., a leader in circuit protection, this solid state relay is part of the Solid State Relays subcategory in optoelectronics. Its trigger output SSR function is suitable for switching applications needing low latency and long-lasting performance.
The CPC40055ST is recognized for its robustness, signified by compliance with RoHS and REACH, ensuring it meets both current European environmental standards for hazardous substances. Additionally, its terminals are finished with tin, aligning with the JESD-609 Code ‘e3’ specification, which makes it relatively easy to solder while being lead-free. This part remains active in its lifecycle, indicating ongoing production and support from Littelfuse.
Industry Applications for CPC40055ST
The CPC40055ST might potentially be applied across various industry sectors requiring reliable, high-performance switching solutions. Note that the below-mentioned applications are illustrative and should be validated by engineering teams specific to requirements and compliance:
- Industrial Automation: This SSR could potentially control heavy machinery or production lines where precision and reliability in power control are critical. The high trigger voltage range would make it suitable for high-power applications.
- Renewable Energy: In solar power systems or other renewable energy setups, the CPC40055ST might be used for handling power routing tasks or as part of a safety circuitry to disconnect load during faults, thereby leveraging its high voltage handling capability and environmental compliance.
- Robotics and Drones: This SSR potentially suits robotic applications, particularly in motor control circuits or power distribution systems where rapid switching and durability are required. The solid state nature implies minimal mechanical wear and compatibility with sophisticated control systems.
These potential industry applications only serve as general pointers. Implementation in specific cases requires thorough analysis and adherence to relevant standards by professional design and engineering teams.
About Littelfuse Inc.
Littelfuse Inc. is a global leader in circuit protection with an extensive history in developing innovative products in the fields of fuses, Solid State Relays, and more broadly, Optoelectronics. Their catalog includes an array of solid state relays including the CPC40055ST, which are highly regarded for their quality and reliability. Littelfuse’s expertise in circuit protection makes them a preferred supplier for industries ranging from automotive to electronics, ensuring safety and efficiency in applications that are critical to modern infrastructures.
Where to Find CPC40055ST by Littelfuse Inc.
For those seeking to procure the CPC40055ST, it is advisable to visit findchips.com. Here, one can also compare with other Solid State Relays to potentially select alternative parts from Littelfuse Inc. or other reputable manufacturers. Historically, the CPC40055ST has been available through distributors like Future Electronics and DigiKey, though current stock levels and pricing should be verified on findchips.com for the latest information.