Overview of PCA82C250T/YM,118 by NXP Semiconductors
The PCA82C250T/YM,118 is a CAN (Controller Area Network) controller interfacing device housed in an SOIC 8-pin package. This component is designed to provide a connection between a CAN protocol controller and the physical bus. It is capable of supporting up to 1Mbaud in data transfer speed, making it suitable for automotive and industrial networks where high data rate and reliable communication are necessary. Its compact form factor and low power requirements (only 0.07 mA supply current) enhance its appeal for dense circuitry scenarios.
The device is encapsulated in a 3.90 mm, RoHS compliant plastic package, further classified under the MS-012, SOT96-1, and SOP-8 standards with an operating temperature range from -40 °C to +125 °C, which qualifies it for harsh environment operations such as found in automotive and industrial applications. The PCA82C250T/YM,118 uses BiCMOS technology, which provides the advantage of both Bipolar and CMOS transistors – high speed and low power consumption, respectively. It is notable that this component is not recommended for new designs, implying that it may be approaching its end of life in terms of production but is still supported in terms of existing applications and systems.
Industry Applications for PCA82C250T/YM,118
The PCA82C250T/YM,118, being part of the Network Interfaces subcategory of Telecommunication Circuits, has a broad range of potential applications across various industries. However, the substantial operating temperature range and high-speed communication capability make it particularly suitable for more demanding sectors.
- Automotive: Given its temperature grade labeled as automotive and the resilient operational parameters, the PCA82C250T/YM,118 could potentially be employed in vehicle CAN networks which facilitate communications between microcontrollers and devices without a host computer. It might be used in systems monitoring vehicle diagnostics, engine management systems, and other vehicle control functions.
- Industrial Automation: This component might also find applications in industrial process control, where multiple sensor and actuator nodes are networked on a CAN bus to relay critical operational data to central controllers with minimal delay and high reliability.
- Smart Cities: The PCA82C250T/YM,118 could potentially be used in traffic management systems within smart city infrastructures, facilitating reliable data exchange between various traffic control devices, thereby contributing to reduced traffic congestions and enhanced public safety.
Please note, these potential industry applications require analysis and verification by engineering and design teams for adherence to specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is recognized as a leading player in the semiconductor industry, notably in the Network Interfaces market of Telecommunication Circuits. Their products, including the PCA82C250T/YM,118, are integral in bridging various communication protocols across automotive, industrial, and consumer electronics sectors. NXP’s focus on innovation in network technology is evidenced by their range of products designed for robust communication in complex electronic systems. They have a significant portfolio of similar components tailored to a wide range of connectivity and processing requirements, which ensures that they remain a go-to choice for telecommunications interfaces.
Where to Find PCA82C250T/YM,118 by NXP Semiconductors
For securing PCA82C250T/YM,118 parts, findchips.com is an eminent resource. By accessing our platform, users can verify current stock levels, compare pricing, and get detailed information about availability from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Chip1Stop, and Mouser Electronics, among others. However, for the most up-to-date inventory and pricing information, utilize the comprehensive search and comparison features at findchips.com. Additionally, for discovering alternative parts within the Network Interfaces category, visiting our subcategory page provides a broad overview of similar parts by NXP or other manufacturers.