Overview of CL05A226MQ5N6J8 by Samsung Electro-Mechanics
The CL05A226MQ5N6J8 is a multilayer ceramic capacitor (MLCC) produced by Samsung Electro-Mechanics. It features a capacitance of 22 µF, a rated DC voltage of 6.3 volts, and a size code of 0402, making it suitable for surface mount technology. This capacitor falls into the X5R dielectric category, known for its tolerance to moderate changes in temperature with a variation of ±15% from -55°C to 85°C over its operational temperature range.
The component is packaged in a chip form and is compliant with RoHS (Restriction of Hazardous Substances), indicating that it is manufactured using environmentally safe procedures excluding harmful materials. Remarkably, it also meets the REACH standards, ensuring it is safe from excessively hazardous substances. This capacitor is designed to handle a discarnate tolerance of ±20%, allowing flexibility in its application across various electronic circuits.
Financially and operationally, it’s good to note that as of this writing the factory lead time for this part is estimated at 20 weeks, which could be a significant consideration for your supply chain planning and project timelines.
Industry Applications for CL05A226MQ5N6J8
Given its specifications and configuration, CL05A226MQ5N6J8 might be used across several industries where stable capacitance in a compact package is necessary. Here are potential examples:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, and other compact electronic devices, where stability and miniaturization are crucial. It might support functions like signal processing or power management circuits.
- Telecommunications: Due to its stability over a range of temperatures, this component might be suitable for telecommunications equipment, possibly including base stations and networking equipment, where components must perform reliably under various climatic conditions.
- Industrial Automation: In industrial automation, reliable and consistent performance is essential. The CL05A226MQ5N6J8 might be used in control systems or equipment subjected to harsh working environments, potentially providing stable operation throughout its temperature range.
- Computing and Data Storage: This capacitor could also be used in computing systems, possibly within SSDs (solid-state drives) or server power supplies, where efficient and compact energy storage is necessary for smooth operation.
Note, these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify the suitability of CL05A226MQ5N6J8 for specific applications and adhere to industry standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key subsidiary of the Samsung Group, is a prominent manufacturer in the realm of electronic components. Specializing in a broad range of capacitor types, the company is especially well-regarded for its Ceramic Capacitors. Their lineup, which includes parts like CL05A226MQ5N6J8, is known for reliability, precision manufacturing, and innovation. Samsung Electro-Mechanics continues to develop advanced electronic components that support the evolving demands of the high-tech industry, providing solutions that enhance efficiency and device functionality.
Where to Find CL05A226MQ5N6J8 by Samsung Electro-Mechanics
If you are considering purchasing the CL05A226MQ5N6J8 for your application, it is advisable to research through a dedicated portal like findchips.com. Here, you can access detailed information about stock levels, pricing, and delivery options from various distributors. Historically, this part has been available from distributors such as Avnet Asia, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Although, I recommend checking findchips.com to get the most current data on availability and competitive pricing.
To explore alternatives to the CL05A226MQ5N6J8 that might be available from Samsung Electro-Mechanics or other manufacturers, consider using the Ceramic Capacitors link. This resource can help you compare similar Ceramic Capacitors to find the best fit for your specific requirements.