Overview of CL21A475KAQNNNE by Samsung Electro-Mechanics
The CL21A475KAQNNNE is a multi-layer ceramic capacitor (MLCC) designed in an 0805 package (2012 metric), manufactured by Samsung Electro-Mechanics. This component features a capacitance of 4.7 µF, a rated DC voltage of 25V, and a capacitance tolerance of ±10%. The dielectric characteristic of this capacitor is X5R, making it suitable for applications within a temperature range of -55°C to +85°C. With dimensions of 2mm x 1.25mm x 1.4mm (L x W x H), and designed for surface mount technology, it is used commonly in general-purpose applications.
The part’s performance is detailed by attributes such as its dielectric material being ceramic, and it also features a nickel barrier under its matte tin terminal finish, which helps in preventing oxidation and providing a reliable soldering surface. The component is RoHS compliant, ensuring that it adheres to current environmental regulations regarding hazardous substances. The Ceramic Capacitors subcategory to which this part belongs hosts components typically used in a variety of applications due to their stability, reliability, and efficiency.
Industry Applications for CL21A475KAQNNNE
The CL21A475KAQNNNE could play a critical role in several cutting-edge industry applications by virtue of its properties. Notable uses might span across diverse industry sectors including:
- Consumer Electronics: Widely used in the manufacturing of products such as smartphones, tablets, and wearables. Components like the CL21A475KAQNNNE are crucial due to their size and reliability for maintaining device performance over varying temperatures.
- Computing and Data Storage: Essential in the stability of power supply circuits within servers, SSDs, and networking equipment, where stable operational capacitance within specified temperature ranges is critical.
- Telecommunications: Telecommunications equipment, which must often function in diverse environmental conditions, could potentially implement such capacitors. This equipment requires reliable performance to handle data transmission and processing tasks.
- Industrial Automation: Automation equipment benefits from MLCCs due to their reliability and long service life, making capacitors like the CL21A475KAQNNNE potentially suitable for use in sensors and control systems.
Please note that these potential industry applications are only illustrative and should be validated by engineering and design teams specific to those applications to ensure compliance with industry standards and reliability under operational conditions.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been at the forefront of developing and manufacturing high-quality electronic components, including a wide range of capacitors. The company specializes in creating components like Ceramic Capacitors, where innovation in miniaturization, enhanced capacitive reliability, and performance under diverse environmental conditions are prioritized. Their products, including the CL21A475KAQNNNE, are widely recognized for their robustness and are often integrated into advanced electronic systems across various industries globally.
Where to Find CL21A475KAQNNNE by Samsung Electro-Mechanics
For procurement professionals and engineers, finding the CL21A475KAQNNNE can be facilitated via platforms like findchips.com. This site not only gives real-time inventory statuses and pricing but also provides details on various distributors where this part has historically been available such as LCSC, Avnet Asia, NexGen Digital, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For alternative parts or other products from Samsung Electro-Mechanics or different manufacturers, exploring other Ceramic Capacitors might be beneficial.