Overview of 2508051027Y1 by Fair-Rite Products Corp.
The Fair-Rite Products Corp. 2508051027Y1 is a ferrite chip bead designed for suppressing high frequency noise in electronic circuits. With its impedance of 1 kOhm and a current rating of 1A, this component is encapsulated in an 0805 package style, which is popular for its compact size (2mm x 1.25mm x 0.9mm). The chip is tailored for surface mount technology, making it suitable for dense circuit board layouts. The bead operates effectively across a temperature range from -55°C to +125°C, ensuring reliability in various environmental conditions.
This particular model has an impedance tolerance of ±25%, a DC resistance maximum of 0.3 Ohm, and can handle frequencies from 100 MHz to 1000 MHz. These features, combined with compliance to the RoHS and REACH guidelines, make it a viable choice for managing electromagnetic interference (EMI) across different applications.
Industry Applications for 2508051027Y1
The following industry applications are potential use cases where the 2508051027Y1 could be applied effectively. It is important to note that these applications are conceptual and should be verified by engineering teams specific to each context.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could benefit from the noise suppression capabilities of this ferrite bead. Its compact size and effectiveness in high frequency ranges might make it suitable for use in space-constrained applications like mobile devices.
- Automotive: Modern vehicles, which incorporate a vast array of electronic systems for functions like infotainment and sensor processing, could utilize these ferrite beads to enhance performance by minimizing EMI that can affect crucial communications.
- Telecommunications: Equipment in data centers which handle massive data transmissions could potentially use these beads to ensure clearer signal paths by filtering out unwanted noise over broad frequency ranges.
- Industrial Automation: In factory settings where equipment must operate reliably in the presence of heavy electrical interference, the ability of the 2508051027Y1 to handle significant environmental and temperature variations could make it particularly advantageous.
Remember, integrating these components requires adherence to industry standards and specific application requirements.
About Fair-Rite Products Corp.
Fair-Rite Products Corp. is a recognized leader in the development and manufacturing of ferrite components, particularly excelling in the production of Data Line Filters. The 2508051027Y1 is an example of their commitment to providing solutions tailored for EMI suppression across various applications. Through advanced material sciences and innovative product design, Fair-Rite ensures their ferrite beads meet stringent quality and performance standards, making them suitable for a wide range of industrial, commercial, and consumer electronic applications.
Where to Find 2508051027Y1 by Fair-Rite Products Corp
For those interested in purchasing the 2508051027Y1, it has previously been available from leading distributors such as Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, to ensure the availability and best price, potential buyers should use FindChips to check current stock levels and pricing. By searching under Data Line Filters category, users can also explore alternative parts from Fair-Rite Products Corp or other manufacturers that might better meet specific requirements.