Overview of 06033D105KAT2A by Kyocera AVX Components
The 06033D105KAT2A is a small, surface mount, multilayer ceramic capacitor designed for general purposes. With a capacitance of 1 µF and a voltage rating of 25V, it operates within a ±10% tolerance. It is characterized by the dielectric type X5R, which makes it suitable for applications requiring stable capacitance characteristics over temperatures ranging from -55°C to +85°C. Its compact 0603 (1608 metric) package measures 1.6 mm in length, 0.8 mm in width, and 0.94 mm in height, fitting easily onto most high-density circuit boards. The terminals of this capacitor are finished with a matte tin over nickel barrier, ensuring good solderability while being compliant with RoHS and REACH standards.
Industry Applications for 06033D105KAT2A
The 06033D105KAT2A could potentially serve numerous industries due to its general-purpose nature and robust environmental and electrical specifications. Below are some possible industries and corresponding applications:
- Energy and Power Systems: This capacitor might be integrated into power supply units and energy storage systems, where reliability and voltage stability are crucial. It could also help in managing the ripple currents and improving the overall efficiency of these systems.
- Transportation and Logistics: Given its temperature resilience, the capacitor could be used in electronic control systems found in vehicles or logistics infrastructure. It might assist in ensuring optimal performance across various environmental conditions.
- Renewable Energy: In the renewable energy sector, particularly in solar inverters or wind turbine controls, the capacitor can provide stability and efficiency in power management and electronic regulation systems.
- Automotive: If compliant with specific automotive standards—which are not mentioned in the provided data—this part could potentially fit applications within automotive electronics such as control units and infotainment systems.
Note that these potential industry applications are conceptual and necessitate further validation by engineering teams to conform to industry-specific standards and application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, including a wide range of capacitors. With a focus on reliability and innovation, Kyocera AVX offers products that meet the demanding needs of a variety of industries and applications. In the sector of ceramic capacitors, Kyocera AVX provides options like the 06033D105KAT2A and similar capacitors that are valued for their stability and performance. The company ensures that these products are consistently compliant with current environmental and electronic standards, promoting sustainability along with technological advancement.
Where to Find 06033D105KAT2A by Kyocera AVX Components
To find and purchase the 06033D105KAT2A ceramic capacitor, I recommend utilizing findchips.com. Here, you can access current stock levels and compare pricing across various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, and DigiKey, among others. However, availability can fluctuate, so it is prudent to confirm current listings through findchips.com. Additionally, for alternative ceramic capacitors that might be better suited for specific applications, searching through the broader category of Ceramic Capacitors can provide additional options from Kyocera AVX Components or other manufacturers.