Overview of OP400HSZ-REEL by Analog Devices Inc.
The OP400HSZ-REEL by Analog Devices Inc. is a low offset, low power quad Operational Amplifier designed for a wide array of applications requiring precise signal amplification. This component boasts a gain bandwidth product of 500 kHz and operates across a supply voltage range from ±3V to ±18V. Enclosed in a WSOIC-16 package, it includes 16 pins and is designed as a general-purpose amplifier. Noteworthy features of the OP400HSZ-REEL include its low input offset voltage (maximum 400,000 µV), remarkably low bias current (maximum at 25°C is 0.007 µA), and high common-mode rejection ratio (minimum 110 dB, nominal 130 dB).
The part emphasizes its suitability for precision tasks through its voltage-feedback architecture and its capability for frequency compensation. Moreover, it operates within an industrial temperature range of -40 to 85°C. The package is RoHS compliant, further defining its utility in environments where lead-free components are mandated. With a Slew rate typically around 0.15 V/µs, this op amp is prepared to manage not only steady state signals but varying ones as well.
Industry Applications for OP400HSZ-REEL
Given the characteristics of OP400HSZ-REEL, several industry applications might be suitable for integrating this operational amplifier. Below are some potential use cases:
- Education and Research: The OP400HSZ-REEL could potentially be utilized in experimental setups and educational kits focusing on electronic circuit design and analysis, where precision and reliability are crucial.
- Internet of Things (IoT): For IoT devices requiring accurate sensor data amplification for processing and communication, this part might be ideal due to its low power consumption and high accuracy.
- Telecommunications: Its high common-mode rejection ratio and robust operating temperature range could make the OP400HSZ-REEL a suitable choice for amplifying signals in telecommunications infrastructure, subject to environment variability.
These potential use cases are conceptual and should be thoroughly analyzed and verified by engineering and design teams considering the specific requirements and standards of their projects.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor design and manufacturing, particularly known for its high-performance Operational Amplifiers. The company’s solutions are highly regarded in the electronics industry for their innovation and reliability. Analog Devices Inc. consistently invests in research and development to advance semiconductor technologies, ensuring their products like the OP400HSZ-REEL meet the evolving needs of a wide array of market sectors.
Analog Devices manufactures a variety of operational amplifiers, similar to the OP400HSZ-REEL, designed to cater to diverse applications across commercial, industrial, and high-rel applications. Their products are known for integrative technology, durability, and precision, making them a go-to for engineers globally.
Where to Find OP400HSZ-REEL by Analog Devices Inc
To purchase the OP400HSZ-REEL, a resourceful platform would be findchips.com. On this site, you can also explore additional Operational Amplifiers that might be offered by Analog Devices Inc or other manufacturers. Historically, OP400HSZ-REEL has been available from distributors such as Win Source Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, it is recommended to visit Findchips to get the most up-to-date information.