D38999/26WD5SN by Amphenol Corporation

Overview of D38999/26WD5SN by Amphenol Corporation

The D38999/26WD5SN by Amphenol Corporation is a MIL Series Connector characterized by its aluminum alloy housing, female crimp terminal, and plug configuration. This is a Circular MIL Spec Connector designed with 5 positions and utilizes crimp style termination, ensuring a stable and reliable connection. The connector comes in a straight plug design equipped with 5 sockets and is intended for cable mount applications, managing a solid backshell type for additional durability. The body of the plug is constructed of aluminum alloy, an aspect that grants it substantial environmental resistance against corrosion.

Designed with a gold mating finish rated at 50 microinches, the D38999/26WD5SN ensures superior conductivity and minimal contact resistance, which can be critical in applications where high reliability is necessary. Additionally, the connector is classified under MIL-DTL-38999 standard, highlighting its suitability for military and defense applications where sturdy and high-performance components are necessary. It also offers features like EMI shielding, contributing to its performance in environments with potential electromagnetic interference. According to the provided data, the part has an operating temperature range from -65 °C to +175 °C, making it suitable for a wide range of environmental conditions.

Industry Applications for D38999/26WD5SN

The D38999/26WD5SN is suitable for a variety of high-reliability industries due to its rigorous specifications and environmental hardiness. Here’s how it could potentially be utilized across different sectors:

  • Aerospace and Defense: As a connector that meets MIL-DTL-38999 standard, this component plays an integral role in the connectivity solutions for military and aerospace applications. It might be used in systems such as communication packs, avionics, and other robust electronics crucial in defense technology. The EMI shielding and high temperature tolerance are particularly valuable in these settings.
  • Telecommunications: This connector could be employed in communication equipment where data integrity and continuous connectivity are crucial. The corrosion and environmental resistance make it highly adaptable for outdoor or harsh environment telecommunications setups.
  • Industrial Automation: In automation systems, reliable and precise connections are critical. The D38999/26WD5SN can provide dependable performance in manufacturing control systems or robotics that operate under harsh conditions, including the handling of high temperatures and potential exposure to corrosive elements.

These potential industry applications are purely illustrative and would require rigorous analysis and verification by engineering and design teams to ensure compliance with specific industry standards and operational requirements.

About Amphenol Corporation

Amphenol Corporation is a premier provider of advanced interconnect systems, sensors, and antennas for a wide variety of industries. Known for its engineering prowess and innovation, Amphenol leads in the design and manufacture of electrical, electronic, and fiber optic connectors, including Military Circular Connectors. Their products, such as the D38999/26WD5SN, are tailored to meet the stringent requirements of the military and aerospace sectors but are also widely adopted in telecommunications, energy, industrial, and automotive industries. Amphenol’s commitment to quality and performance is evident in the features and specifications of their connectors, which often exceed industry standards.

Where to Find D38999/26WD5SN by Amphenol Corporation

To purchase the D38999/26WD5SN connector, professionals can use platforms like findchips.com where current stock levels and up-to-date pricing from various distributors are available. Traditionally, this part has been stocked by distributors like TTI, Quest Components, Avnet Americas, Mouser Electronics, and Avnet Abacus. However, availability can vary, so checking on findchips.com is advisable for the latest information. Also, should there be a requirement to explore alternative parts within the Military Circular Connectors category, findchips.com provides a comprehensive list that might include products from Amphenol Corporation as well as other manufacturers.

Compare pricing for D38999/26WD5SN and other Military Circular Connectors at findchips.com