T59EE477M016C0025 by Vishay Intertechnologies

Overview of T59EE477M016C0025 by Vishay Intertechnologies

The T59EE477M016C0025 is a polarized Tantalum capacitor, utilizing solid polymer as its dielectric material. With a voltage rating of 16V and a capacitance of 470µF, this component falls within Vishay Intertechnologies’ Vpolytan T59 Series. The capacitor features a ±20% capacitance tolerance and accommodates an operational temperature range from -55°C to 125°C. Notably, it has an Equivalent Series Resistance (ESR) of 25 mΩ, and its dimensions are 7.3mm in length, 4.3mm in width, and 4.3mm in height. This part is RoHS compliant, confirming its conformity with the hazardous substances guidelines.

Designed for surface mount applications, the T59EE477M016C0025 features a rectangular chip package, highlighted by its 2917 [7343 Metric] size code. Its terminals are coated with Tin (Sn) – with Nickel (Ni) barrier which grants excellent solderability and resistance to oxidation. As an active component with a current part life cycle, it has a factory lead time of 14 weeks and 1 day as of the current writing, indicating a moderate wait period for manufacturing and delivery.

Industry Applications for T59EE477M016C0025

Due to its specifications and characteristics, the T59EE477M016C0025 might be suitable for various industry applications, although these suggestions are conceptual and must be validated by appropriate engineering analyses. Here are potential uses:

  • Consumer Electronics: Due to its solid polymer dielectric, this capacitor could be used in devices requiring stable performance and low ESR, such as smartphones, laptops, or portable media players.
  • Telecommunications: This component might be useful in telecommunication equipment like routers and switches, where stable capacitance with minimal variance due to temperature changes is crucial.
  • Computing and Data Storage: With its compact size and capability to operate under varying temperatures, it could potentially be used in solid-state drives (SSDs) and computing servers which require reliable performance in heat-intensive environments.
  • Industrial Automation: Its robust temperature range and surface mount design might make it suitable for automated manufacturing equipment that needs durable and reliable electronic components to handle operational variances.
  • Audio and Video Systems: Given its low ESR and stable performance, this capacitor could potentially be utilized in high-fidelity audio systems and professional video equipment for clearer sound and video outputs without significant signal distortion.

Note that these potential industry applications are illustrative and require confirmation by specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the capacitor industry, well-known for its comprehensive range of capacitor types including Tantalum Capacitors. Within its portfolio, the Vpolytan T59 Series, to which the T59EE477M016C0025 belongs, is recognized for high performance, reliability and innovation in Tantalum capacitor technology. Vishay’s offerings are pivotal in a range of electronic applications due to their quality and durability.

Where to Find T59EE477M016C0025 by Vishay Intertechnologies

For procurement and price comparison for the T59EE477M016C0025, refer to findchips.com. Here, not only can you check the current stock levels and pricing, but you can also view alternative parts in the Tantalum Capacitors category. Historically, this component has been available through distributors like Avnet Asia, TTI, Mouser Electronics, and Newark.

Compare pricing for T59EE477M016C0025 and other Tantalum Capacitors / Capacitors at findchips.com