LAN91C111-NU by Microchip Technology Inc

Overview of LAN91C111-NU by Microchip Technology Inc.

The LAN91C111-NU from Microchip Technology Inc. is a robust Ethernet controller with dual channel capability, offering speeds up to 100 Mbps. Integrated within a compact, RoHS compliant, TQFP-128 package that measures 14 x 14 mm with a height of 1 mm, this device aligns with the environmental standards for lead-free and hazardous-material-free products. Supporting network standards such as 10Base-T, and possessing a supply voltage ranging from 2.97V to 3.63V, the LAN91C111-NU is both versatile and power efficient. Its bus compatibility includes 680X0 and 683XX, enhancing its utility in complex designs. Notable attributes such as a maximum clock frequency of 25 MHz and a maximum data transfer rate of 12.5 MBps make it suitable for high-performance network tasks. Furthermore, its compliance with EAR99 (ECCN Code) and HTS Code 8542.31.00.01 assures global acceptability concerning export control classifications.

Industry Applications for LAN91C111-NU

The following are potential applications for LAN91C111-NU, based on its technical attributes and performance specifications. These applications are conceptual and would need thorough analysis and verification by engineering teams to meet industry-specific standards and requirements:

  • Consumer Electronics: The LAN91C111-NU might be used in devices requiring internet connectivity such as smart TVs, gaming consoles, and home entertainment systems. Its ability to operate within a commercial temperature range and its interfacing capabilities through multiple bus compatibility could benefit such applications.
  • Computing and Data Storage: Enterprise-grade network storage systems, which necessitate reliable and fast data transfer rates, could potentially utilize this Ethernet controller. The high-speed data transfer capability and support for synchronous communication protocols make it ideal for network-attached storage (NAS) systems and backup servers.
  • Industrial Automation: In the realm of manufacturing and process control, devices such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) might incorporate the LAN91C111-NU. The product’s robustness, defined by its wide temperature range and plastic/epoxy package suitable for industrial environments, alongside a power-efficient design, underscores its potential utility in this sector.
  • Telecommunications: Network routers and switch devices used in telecommunications could benefit from the low power consumption and high-speed Ethernet capabilities of the LAN91C111-NU. Its feature to handle rigorous data flow and multiple serial I/Os could make it a suitable choice for handling complex network tasks.

Note that the above industry applications are hypothetical examples and would require appropriate testing and validation to ensure compliance with specific operational and safety standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent developer and manufacturer in the Serial IO/Communication Controllers subcategory of Microcontrollers and Processors. Known for their comprehensive range of reliable and efficient semiconductor products, Microchip provides solutions that meet the demands of various applications. The LAN91C111-NU is a testimony to Microchip’s commitment to innovation in the field of network connectivity and communication technologies. The company’s expertise in CMOS technology and its adherence to international compliance standards, such as RoHS and REACH, affirm its dedication to both high-quality product offerings and environmental responsibility.

Where to Find LAN91C111-NU by Microchip Technology Inc

When considering procurement options for the LAN91C111-NU, findchips.com offers extensive tools for researching availability and pricing. As the market status of electronic components can be volatile due to various factors, utilizing a platform that provides real-time information is crucial. For historical reference, major distributors such as Mouser Electronics, DigiKey, and Newark have been known to supply the LAN91C111-NU. Nevertheless, for the most current stock levels and competitive pricing, checking findchips.com is advisable.

Where to Find Alternative Solutions

For engineers who might need functionality like that of the LAN91C111-NU but are exploring other options, findchips.com houses a diverse inventory under its Serial IO/Communication Controllers category. This catalog enables comparison across various parts and manufacturers, ensuring both cost-effectiveness and specification matching.

Compare pricing for LAN91C111-NU and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com