Overview of 74HC4051D,653 by Nexperia
The 74HC4051D,653 by Nexperia is an 8-channel analog multiplexer/demultiplexer packaged in a 16-pin small outline integrated circuit (SOIC). This device features single-ended multiplexing with a switching capability that allows signals to pass through under a single supply operation ranging from 2V to 10V. Designed mainly for analog signal switching between multiple sources, the 74HC4051D,653 can handle digital and analog signals, and it operates under a cosmic 4000B series. Its on-state resistance is relatively high at maximum 180 Ω, ensuring lower signal attenuation during switching.
This model, which has been part of Nexperia’s product line since 1993, showcases a small package form factor making it suitable for densely populated boards. It features 8 channels with 1 function, and an operating temperature spectrum stretching from -40 °C to +125 °C, certifying it for use in various environmental conditions. Furthermore, the model’s compatibility with automated surface-mount technology aides in streamlined manufacturing processes.
Industry Applications for 74HC4051D,653
The applications for 74HC4051D,653 are broad and encompass various sectors due to its flexible nature and specifications. However, in line with the provided data, potential applications in select industries are conceivable, and the usage of this part must be verified by respective industry standards and application needs. Below are indicative industry applications:
- Internet of Things (IoT): The 74HC4051D,653 could potentially be employed in consumer IoT devices, such as home automation systems and smart sensors, where multiple analog sensors need to be connected to a single microcontroller. The low on-state resistance and high isolation provide efficient performance crucial for these applications.
- Computing and Data Storage: This part might find its use in data servers and storage arrays for managing different signal paths effectively, ensuring robust data handling and minimal signal integrity issues, critical in high-speed computing and storage solutions.
- Telecommunications: In telecom equipment, handling multiple signal sources is commonplace. The 74HC4051D,653 could potentially facilitate these operations, enhancing performance in network switches, routers, and modems.
Note: The potential applications outlined above are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements.
About Nexperia
Nexperia is a prominent player in the domain of Multiplexers or Switches, particularly in the Signal Circuits category. Their portfolio not only includes the discussed 74HC4051D,653 but also other related parts that cater to various applications and needs across multiple industries. Known for their high-reliability components and innovative packaging, Nexperia ensures that their products, like the 74HC4051D,653, meet current market demands for efficiency and longevity in circuit designs.
Where to Find 74HC4051D,653 by Nexperia
To source the 74HC4051D,653, interested parties should use platforms like findchips.com to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, and Mouser Electronics, among others. For those interested in alternative products or different offerings from Nexperia or other manufacturers, exploring the category of Multiplexers or Switches/Signal Circuits at findchips.com can provide additional options.