RC0805FR-071RL by YAGEO Corporation

Overview of RC0805FR-071RL by YAGEO Corporation

The RC0805FR-071RL is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. Manufactured by the YAGEO Corporation, this surface mount chip resistor is part of the RC series and features a resistance value of 1 ohm. It is designed to handle a power dissipation of 0.125 watts and a working voltage of 150 volts with a tight tolerance of 1%. The resistor’s temperature coefficient is stated as 200 ppm/°C, indicating its rate of resistance change with temperature.

Constructed in a rectangular SMT (Surface Mount Technology) 0805 package, measuring 2 mm in length, 1.25 mm in width, and 0.5 mm in height, the RC0805FR-071RL is designed for mounting on printed circuit boards. It features two terminals with a nickel barrier and a matte tin finish, enhancing its solderability and resistance to oxidation. The part is RoHS compliant and includes a laser trimmable feature, making it versatile for precise resistance requirements.

Industry Applications for RC0805FR-071RL

The following industrial applications are indicative scenarios where RC0805FR-071RL can potentially be used. The usage scenarios discussed here are conceptual and should be validated by engineering teams for compliance with specific standards and reliable operation in various environments.

  • Consumer Electronics: Devices such as smartphones, laptops, and wearable technology might employ this type of resistor for managing power distribution efficiently, its small size and precision resistance making it suitable for compact electronic devices.
  • Telecommunications: In telecommunication equipment, precision resistors like RC0805FR-071RL could possibly be integrated into signal conditioning units or used in impedance matching applications due to their high accuracy and stable performance across a wide temperature range.
  • Automotive: Provided the part meets automotive standards (such specific standards are not listed for this part and should be verified), it might be used in electronic control units (ECUs), GPS systems, or entertainment systems, where stability and reliability under varying environmental conditions are critical.
  • Industrial Automation: In industrial settings, precision resistors might be incorporated into control systems for sensors and actuators to ensure accurate data readings and controlled mechanical movements, potentially instrumental in operations that require precise electrical input.
  • Electronic Manufacturing: For manufacturing and testing equipment, components like RC0805FR-071RL could potentially be used in circuit design test stations or production equipment to precisely calibrate and test other electronic components and systems.

It is important to note that these potential industry applications are illustrative and require thorough analysis and confirmation by relevant design and engineering teams adhering to industry-specific standards and requirements.

About YAGEO Corporation

YAGEO Corporation has established itself as a significant player in the manufacture of various resistor types, with a particular emphasis on Metal Glaze/Thick Film Resistors. Known for their innovation and reliability, YAGEO’s products, including the RC0805FR-071RL, are utilized in multiple sectors ranging from consumer electronics to industrial applications. The company supports the needs of rapidly advancing markets with a robust product lineup that meets stringent quality guidelines and is compliant with global environmental standards.

Where to Find RC0805FR-071RL by YAGEO Corporation

To procure the RC0805FR-071RL, interested buyers should visit findchips.com. On our website, you can find up-to-date inventory information, pricing, and ordering options from various distributors. Historically, the part has been available through distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics; however, current availability can vary. Additionally, using this link, customers can explore alternative Metal Glaze/Thick Film Resistors that might meet specific application requirements from YAGEO Corporation or other manufacturers.

Compare pricing for RC0805FR-071RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com