Overview of VBPW34FAS by Vishay Intertechnologies
The VBPW34FAS is a PIN photodiode that features a surface-mount design (SMD) with a dayl.f Gullwing diode case style. Manufactured by Vishay Intertechnologies, this photodiode operates within an infrared wavelength range with a peak sensitivity at 950 nm. Its technical specifics include an angle of half sensitivity at ±65°, a dark current maximum of 2000 pA, and reverse break down voltage minimum of 60 V. Supporting an operational temperature range from -40°C to +100°C, the VBPW34FAS is positioned for robust performance in varied environmental conditions. It is RoHS compliant, ensuring adherence to the latest environmental standards regarding the restriction of hazardous substances.
Note that the data about the factory lead time being approximately 16 weeks and 3 days for this part is accurate as of the current writing. The VBPW34FAS also comes with a matte tin (Sn) terminal finish, catering to modern industry requirements for durable and reliable soldering material.
Industry Applications for VBPW34FAS
The VBPW34FAS photodiode, belonging to the category of Photo Diodes, can potentially be utilized across a variety of industries. Here are a few conceptual industry applications:
- Industrial Automation: This photodiode could potentially be used in light detection sensors that are integral in automated manufacturing processes. Its high wavelength of peak sensitivity and broad temperature range might make it suitable for use in monitoring systems and optical sensors within harsh industrial environments. However, these applications should be analyzed and verified for suitability by engineering and design teams.
- Computing and Data Storage: The VBPW34FAS could possibly be applied in optical data transmission devices, particularly where data integrity and precision are crucial. The characteristics of this photodiode, such as its PIN structure that allows high-speed response to light, might enable efficient data transmission in fiber-optic networks.
Please note that these potential industry applications are illustrative and require further validation for specific design requirements and adherence to applicable standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of optoelectronic components, notably in the Photo Diodes subcategory. Their products, including the VBPW34FAS, demonstrate Vishay’s commitment to providing high-quality components that meet rigorous industry standards. Vishay’s photodiodes are known for their reliability and precision, accommodating a broad spectrum of applications from industrial to computing needs. The company continues to innovate in the field of optoelectronics, pushing the boundaries of light detection technology.
Where to Find VBPW34FAS by Vishay Intertechnologies
To procure the VBPW34FAS photodiode, buyers are recommended to utilize findchips.com. Here, you can compare stock levels and pricing across several distributors. Historically, distributors such as New Advantage Corporation, LCSC, Mouser Electronics, and Avnet Americas have carried this part, but it is advisable to check the current availability directly through Findchips. Additionally, buyers interested in finding similar products from Vishay or other manufacturers can browse through the Photo Diodes category.