55359-5029 by Molex

Overview of 55359-5029 by Molex

The 55359-5029 is a PCMCIA Connector characterized by its 50 contacts arranged in 2 rows. It has a male gender and a right angle orientation. The connector uses surface mount terminals to attach to devices, ensuring a stable and secure connection. The compact flash card header supports a soldering type of mount with a pitch of 1.27mm, which is typically used in applications requiring small pitch sizes.

With its lead-free black insulator, the 55359-5029 is both RoHS and REACH compliant, making it suitable for use in environments where hazardous substances are regulated. The part’s dimensions include a body breadth of 0.236 inches, a depth of 1.547 inches, and a length of 1.859 inches, built from glass-filled liquid crystal polymer which offers excellent durability and heat resistance.

The connector type is specifically designed for PCMCIA interfaces, which are used for adding peripherals to laptops, such as network cards, sound cards, and other portable devices. It has a dielectric withstanding voltage of 500VAC, ensuring good isolation and support against higher voltage levels that might occur. The durability-rated for 10,000 cycles implies that it can endure numerous insertions and extractions, an essential feature for connectors used in frequently modified configurations.

Industry Applications for 55359-5029

While the 55359-5029’s specific features suit it to a variety of applications, the following are a few industries where it could be potentially used:

  • Consumer Electronics: This part might be utilized in laptop expansions and accessories, enabling additional features like enhanced multimedia capabilities or external device connectivity.
  • Telecommunications: The connector could potentially be used in devices that require modular connectivity options for different communication technologies, preserving the ability to rapidly adapt to new standards.
  • Computing and Data Storage: It might serve in storage expansion devices or accessories offering additional data transfer capabilities, especially in compact and portable computing devices.
  • Education and Research: Potentially used in educational tech devices that need to accommodate various peripheral devices for different educational applications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a globally recognized provider in the electronics component industry, known for its wide range of connector solutions, which includes Headers and Edge Type Connectors among other categories. Within this subcategory, Molex offers products like the 55359-5029, known for their reliability and compliance with current environmental standards such as RoHS. Molex’s connectors are designed to meet the various mechanical and electrical requirements across a host of applications, ensuring that they offer versatility as well as performance.

Where to Find 55359-5029 by Molex

To find Molex 55359-5029, prospective buyers should visit findchips.com. Here, you can explore current availability and pricing from several distributors. Historically, this part has been available from distributors like TTI, Bristol Electronics, and Onlinecomponents.com, though stock levels and pricing are subject to change and should be confirmed through Findchips. For alternative parts, consider browsing more Headers and Edge Type Connectors to see other products offered by Molex or different manufacturers.

Compare pricing for 55359-5029 and other Headers and Edge Type Connectors / Connectors at findchips.com