CL10B104KB8NNWC by Samsung Electro-Mechanics

Overview of CL10B104KB8NNWC by Samsung Electro-Mechanics

The CL10B104KB8NNWC is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a rated voltage of 50V. This component falls under the Ceramic Capacitors subcategory and is characterized by a ±10% tolerance and an X7R temperature coefficient. It is packaged in a compact 0603 (1608 metric) size, making it suitable for surface mount technologies. The operating temperature range of this capacitor is from -55º to +125ºC, which supports functionality in varied environmental conditions. Additionally, this part is compliant with RoHS and REACH, ensuring adherence to current environmental and safety standards.

Industry Applications for CL10B104KB8NNWC

The versatility of the CL10B104KB8NNWC lends itself to a wide array of potential industry applications. These applications benefit from the component’s stability, reliability, and range of operating temperatures. The following are illustrative potential uses:

  • Consumer Electronics: Electronic devices such as smartphones, tablets, and laptops might potentially utilize this capacitor due to its general-purpose nature and small form factor.
  • Telecommunications: The stable characteristics of this capacitor, such as its temperature coefficient and capacitance tolerance, could potentially be suitable for telecommunications equipment, including base stations and networking gear.
  • Computing and Data Storage: High-performance servers and storage systems, which require reliable and consistent performance under varying thermal conditions, might potentially employ these capacitors.
  • Industrial Automation: Automation machinery and robotic systems, which operate in environments with fluctuating temperatures, might find this capacitor suitable due to its temperature range and reliability.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the electronics component industry, specializes in a broad range of capacitor technologies, including multilayer ceramic capacitors. With an emphasis on innovation and quality, Samsung Electro-Mechanics produces components that are integral to numerous modern electronic devices. The CL10B104KB8NNWC is an example of their commitment to delivering high-quality, reliable capacitors suitable for a variety of applications. This part represents their capability to manufacture components that meet stringent operational criteria without compromising on size and performance. Samsung’s portfolio includes capacitors that vary in size, tolerance, and temperature coefficient, catering to diverse needs across all electronics sectors.

Where to Find CL10B104KB8NNWC by Samsung Electro-Mechanics

To purchase the CL10B104KB8NNWC for your project, visiting a reliable electronic component distributor such as findchips.com is recommended. On our site, you can also explore and compare additional Ceramic Capacitors. Historically, this part has been available from distributors like Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, always check findchips.com for the latest stock levels and pricing information to ensure availability and competitive pricing.

Compare pricing for CL10B104KB8NNWC and other Ceramic Capacitors at findchips.com