Overview of RB160VAM-60TR by ROHM Semiconductor
The RB160VAM-60TR by ROHM Semiconductor is a Rectifier Diode with Schottky barrier technology, designed for efficient operation at a maximum repetitive peak reverse voltage of 60V and an average forward current of 1A. Housed in a SOD-323He small outline package, this component offers high reliability and general-purpose application flexibility. Its low forward voltage drop (maximum 670mV) and forward surge current capability up to 5A make it an effective choice for various electronic applications while supporting a peak reverse voltage that enhances its durability and longevity.
The diode features a single diode configuration, is composed of silicon, and is compliant with RoHS and REACH standards which indicates its readiness for global commercial applications emphasizing environmental safety. The operating temperature of the RB160VAM-60TR can reach up to 150°C, making it suitable for high-temperature environments.
This diode’s two-pin, plastic/epoxy package is designed for surface mounting, which simplifies assembly in various electronic devices. Given its technical specifications and compliance with industry standards such as EAR99 and HTS Code 8541.10.00.80, the RB160VAM-60TR is particularly valuable for designs requiring compact, high-performance components.
Industry Applications for RB160VAM-60TR
The RB160VAM-60TR is a versatile component that fits into multiple high-demand applications across various industries. Given its specifications, it could be an essential part in:
- Consumer Electronics: This part could be used in power supply circuits of various consumer electronics where energy efficiency and compact design are paramount. Devices such as laptops, cameras, and portable gaming systems might benefit from its low forward voltage and high reliability.
- Computing and Data Storage: In computing applications, particularly in power regulation modules within SSDs or servers, this diode potentially enhances system reliability due to its high temperature tolerance and efficient performance.
- Telecommunications: Within telecom equipment, RF power amplifiers could utilize this diode, benefiting from its Schottky technology for efficient switching and minimal power loss, which is critical for maintaining signal integrity across vast network infrastructures.
- Electronic Manufacturing: Use in the manufacturing of printed circuit boards or within power management systems of various electronics due to its high surge current capability and general-purpose application suit.
- Robotics and Drones: For robotics and UAV systems, where efficient power distribution is needed, the RB160VAM-60TR could potentially be used in charging circuits or motor drive applications.
Note that these potential industry applications are conceptual and illustrative only. They require analysis and verification by engineering and design teams to ensure they adhere to industry standards and the specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a prominent player in the semiconductor industry, known for its high-quality integrated circuits, transistors, and diodes including a wide range of Rectifier Diodes. The company has cultivated a reputation for innovative, reliable, and high-performance products. ROHM’s offerings in the diode market include products like the RB160VAM-60TR, which are designed to meet the diverse needs of the electronics market, from consumer electronics to industrial applications. Their products consistently deliver on the promise of quality and performance, bolstered by the company’s commitment to research and development in semiconductor technologies.
Where to Find RB160VAM-60TR by ROHM Semiconductor
To find and purchase the RB160VAM-60TR, it is recommended to check on findchips.com. Here you can also compare alternate parts within the category of Rectifier Diodes that might be offered by ROHM Semiconductor or other manufacturers. Some of the distributors that have historically stocked this part include Mouser Electronics, DigiKey, TME, and Future Electronics. However, to get current stock levels and pricing information, visiting findchips.com is advisable.