CL31B105KOFNNNE by Samsung Electro-Mechanics

Overview of CL31B105KOFNNNE by Samsung Electro-Mechanics

The Samsung Electro-Mechanics CL31B105KOFNNNE is a general-purpose Ceramic Capacitor that features a chip technology with a capacitance of 1µF and a voltage rating of 16V. It comes in a compact 1206 [3216 Metric] package, making it suitable for surface-mount technology (SMT). This capacitor is designed with an X7R dielectric characteristic, which provides stable electrical properties across a wide temperature range of -55ºC to +125ºC. The tolerance on the capacitance is ±10%, and it’s compliant with RoHS standards for environmental safety.

Additionally, the part is encapsulated in a chip that measures 3.2mm in length and 1.6mm in width, with a thickness of approximately 1.25mm. It is manufactured using multilayer technology, enhancing reliability and performance. The terminals of the capacitor are finished with matte tin over a nickel barrier, which helps in reducing the whiskering effect and ensures good solderability. It is packed in embossed plastic on a 7-inch reel for easy assembly on automated production lines.

Industry Applications for CL31B105KOFNNNE

Potential industry applications for the CL31B105KOFNNNE ceramic capacitor are vast due to its general-purpose nature and stable characteristics across broad temperature ranges:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize this capacitor for power management and signal filtering applications, given its compact size and reliability.
  • Industrial Automation: This component might be used in sensor interfaces, control units, or automation machinery which require reliable performance under varying environmental conditions.
  • Computing and Data Storage: Its application could extend to servers and storage devices where stable capacitance under thermal stress is crucial for maintaining system stability and data integrity.
  • Telecommunications: Networking equipment such as routers and switches might incorporate this capacitor for voltage regulation and buffering.
  • Energy Systems: This capacitor could possibly be used in smart meters and energy management systems that operate in outdoor environments, thus benefitting from the device’s temperature resilience.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the electronics component industry, specializes in the development and manufacturing of a wide range of capacitors, among other electronic components. Their expertise in Ceramic Capacitors, including products like the CL31B105KOFNNNE, is well regarded in the industry. Samsung Electro-Mechanics utilizes advanced material science and process technology to develop capacitors that offer high performance, reliability, and miniaturization, suitable for various modern electronic applications. Their capacitors are widely used across industries due to their quality, durability, and compliance with international standards.

Where to Find CL31B105KOFNNNE by Samsung Electro-Mechanics

To find and purchase the CL31B105KOFNNNE ceramic capacitor, it is recommended to conduct a search through findchips.com. This website enables access to real-time inventory information and pricing from multiple distributors. Historically, this specific part has been available at distributors such as Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark; however, availability might vary in real-time. To find similar capacitors or other products by Samsung Electro-Mechanics or other manufacturers, you may also explore additional listings under the category of Ceramic Capacitors on FindChips.

Compare pricing for CL31B105KOFNNNE and other Ceramic Capacitors at findchips.com