DTC114EU3T106 by ROHM Semiconductor

Overview of DTC114EU3T106 by ROHM Semiconductor

The DTC114EU3T106 is a small signal bipolar transistor designed for digital switching applications. This component has a maximum collector current of 0.1 A and can handle voltages up to 50 V. It is designed with a single transistor configuration that includes a built-in bias resistor, greatly simplifying circuit design by minimizing the number of required external components. The built-in bias resistor ratio is precisely set at 1.0, ensuring predictable performance.

Packaged in a SOT-323 format, a small outline package, the DTC114EU3T106 is ideal for high-density mounting and is suitable for surface-mount technology (SMT), aligning with demands for compact and efficient device designs. The operating temperature can reach up to 150°C, and the part features a transition frequency of 250 MHz, making it suitable for fast switching applications.
ROHM Semiconductor, the manufacturer, certifies that this component is RoHS compliant and has an EAR99 ECCN code, ensuring its broad international application compliance. This transistor is also noted for its environmental durability with a Tin (Sn) terminal finish.

Industry Applications for DTC114EU3T106

Given its technical specifications, the DTC114EU3T106 can potentially be applied in various sectors. Here are several industry applications where this component might be useful:

  • Consumer Electronics: This transistor could potentially be used in power management functions within devices such as smartphones, tablets, and laptops where compact and efficient switches are crucial.
  • Telecommunications: In telecommunication hardware, the DTC114EU3T106 might be utilized for signal switching and amplification tasks, supporting faster data transmission while maintaining signal integrity.
  • Computing and Data Storage: Possible applications include server power supplies and optical disk drives, where reliable and efficient switching enhances overall performance and reliability.
  • Audio and Video Systems: This transistor might be found in audio amplifiers, video processors or other multimedia systems where small, efficient, fast-switching components are required.
  • Industrial Automation: Automation systems that require precise control over power distribution could use this type of transistor for its reliable switching capabilities and durability in elevated temperatures.

Note: These potential industry applications are conceptual and should be validated by further technical evaluations by engineering teams according to specific industry standards and application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a recognized leader in the semiconductor industry, specializing in a variety of electronic components, including a wide range of transistors. Their offerings cover general-purpose transistors, small signal bipolar transistors, power transistors, and more. ROHM is known for its commitment to quality, innovation, and providing components that meet the stringent demands of modern electronic applications.

The DTC114EU3T106 is just one example of ROHM’s expertise in transistor technology, highlighting features such as integrated resistors for reduced component count and design simplification, which are significant in today’s push towards more compact and efficient electronic devices.

Where to Find DTC114EU3T106 by ROHM Semiconductor

For sourcing the DTC114EU3T106, it is recommended to search on findchips.com. The website aggregates supply information from a wide range of distributors, offering up-to-date inventory levels, pricing, and delivery timelines, including for Small Signal Bipolar Transistors. Historically, this part has been available through distributors such as CoreStaff Co Ltd, Chip1Stop, Bristol Electronics, and TME, but for the current stock availability and best purchase options, checking findchips.com is advisable.

Compare pricing for DTC114EU3T106 and other Small Signal Bipolar Transistors / Transistors at findchips.com