93LC56BT-I/OT by Microchip Technology Inc

Overview of 93LC56BT-I/OT by Microchip Technology Inc.

The 93LC56BT-I/OT is a serial EEPROM, specifically designed for high-performance data storage with a memory configuration of 128 x 16 bits. It utilizes the Serial Microwire interface, features a maximum clock frequency of 2 MHz, and is packaged in an SOT-23-6 format. This part is crafted with a supply voltage ranging from 2.5V to 5.5V and is acknowledged for its ROHS compliance.

This EEPROM part operates efficiently across a temperature range of -40°C to +85°C, indicating its robustness for varying operational climates. Notable for its endurance, it supports up to 1,000,000 write/erase cycles, making it a reliable choice for memory requirements in persistent data storage applications. The chip’s compact dimensions (2.9 mm x 1.55 mm) and surface-mount type package make it suitable for densely packed electronic assemblies.

Industry Applications for 93LC56BT-I/OT

With its specific features and capabilities, the 93LC56BT-I/OT EEPROM from Microchip could potentially find applications in various industries. Given its specifications, the below examples highlight possible sectors and applications:

  • Industrial Automation – Given its robust temperature range and high endurance, this EEPROM could be potentially used in industrial controllers or automation systems where reliable, non-volatile memory is necessary for operational parameters or process settings.
  • Consumer Electronics – Devices like smart home systems and personal gadgets might utilize such EEPROMs for configurations or user-specific data which need to be retained across power cycles.
  • Telecommunications – In network devices and telecommunications infrastructure, this type of EEPROM could be used to store firmware configurations or system initialization data.
  • Environmental Monitoring – Instruments that require calibration data or environmental logging over extended periods might employ this EEPROM, benefitting from its low power consumption and substantial data retention capability.

Please note that these potential industry applications are conceptual/illustrative and should be validated by the engineering and design teams in accordance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Microchip excels in the realm of non-volatile memory solutions, including EEPROMs. The 93LC56BT-I/OT is part of their vast array of memory technologies, which are known for their reliability and performance across various applications.

Where to Find 93LC56BT-I/OT by Microchip Technology Inc

To source the 93LC56BT-I/OT, it is recommended to search through EEPROMs at findchips.com where you can also find alternative EEPROM products from Microchip Technology Inc or other manufacturers. Historically, distributors such as Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics have stocked this part. However, for the most current availability, stock levels, and pricing, visiting findchips.com is advisable.

Compare pricing for 93LC56BT-I/OT and other EEPROMs / Memory at findchips.com