Overview of NSR0530P2T5G by onsemi
The NSR0530P2T5G is a Schottky barrier diode designed for general purpose applications. Manufactured by onsemi, this component features a maximum forward current of 500 mA and a maximum reverse voltage of 30 V. It is encapsulated in a SOD-923 package, measuring 1.0 x 0.6 with a maximum height of 0.40 mm, and comes in an 8000-piece reel. Key attributes include a low forward voltage of 0.37 V and a peak non-repetitive forward current of 2 A, making it suitable for high-efficiency applications. The device is also characterized by its small outline and plastic, halogen-free, RoHS-compliant package.
Additional significant specifications include a moisture sensitivity level of 1, operating temperatures ranging from -55 °C to 125 °C, and a power dissipation capacity of up to 0.57 W. Its silicon-based diode element material and Schottky technology facilitate a swift and low-loss rectification process, ideal for high-frequency applications. The NSR0530P2T5G features a gull wing terminal form for surface mount technology, enhancing ease of integration into various circuit designs.
This diode is part of the electronic parts subcategory of Rectifier Diodes, which are integral in converting alternating current (AC) to direct current (DC) in power supply applications. It is marked as Active in its lifecycle stage and boasts attributes like reach compliance and a lead-free code, confirming its suitability and safety for use in a wide array of electronics. With a factory lead time of 2 days at the time of writing, it is readily available for quick integration into projects.
Industry Applications for NSR0530P2T5G
Given the versatile specs of the NSR0530P2T5G, it might find potential applications in various industries. Here are a few scenarios:
- Energy and Power Systems: This diode could potentially be used in solar inverters and power supplies where efficiency is critical. Its low forward voltage drop and high operating temperature range could help in reducing thermal and conduction losses in these systems.
- Medical Imaging: The NSR0530P2T5G might be suitable for power regulation and signal rectification in various imaging equipment. Its reliability at extreme temperatures and low moisture sensitivity make it a possible candidate for sensitive medical devices that require consistent performance over a wide range of operating conditions.
- Robotics and Drones: In robotics and drones, efficient power management and lightweight, compact components are essential. This diode, given its small size and efficiency, could potentially serve in power conversion circuits within these applications.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor solutions provider that specializes in power management, sensor technologies, and analog solutions. In the realm of Rectifier Diodes, onsemi offers a broad array of products including the NSR0530P2T5G. Their diodes are known for their high reliability, efficiency, and cutting-edge technology.
onsemi focuses on sustainable and energy-efficient innovations, catering to a vast market that includes automotive, industrial, and consumer sectors among others. The incorporation of advanced technologies in their diodes, such as Schottky and Fast Recovery processes, exhibits onsemi’s commitment to providing components that meet rigorous performance standards across various applications.
Where to Find NSR0530P2T5G by onsemi
For those interested in purchasing the NSR0530P2T5G, it is recommended to check availability and current pricing via our website, findchips.com. This part was historically available from various distributors, including Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others.
To explore alternatives to the NSR0530P2T5G, you can use this link to browse through other Rectifier Diodes that may be offered by onsemi or other manufacturers, ensuring you find the best match for your application needs.