12010717 by Aptiv PLC

Overview of 12010717 by Aptiv PLC

The part, aptly described as a Combination Line Connector, is crafted from durable Nylon 6.6 and is part of the Weather Pack series by Aptiv PLC. Designed for robust performance, this connector features a plug housing with the capacity for 3 positions and can handle a current of up to 20 Amps. With a universally compatible black color, the Weather Pack Series is known for its reliability in various environmental conditions, making it applicable for rigorous use.

The 12010717 connector functions with a male contact gender, which requires it to be used with specific pin contacts, notably the Aptiv Weather Pack Series 12089040 Pin Contact. As a inherently versatile component, its dimensions including a body breadth of 0.748 inch, depth of 1.85 inches, and length of 1.22 inches make it compact yet sufficient for its utilities. Furthermore, being RoHS compliant and REACH compliant, the 12010717 adheres to essential regulatory standards, ensuring its safety and environmental friendliness.

Industry Applications for 12010717

The 12010717 connector can be potentially beneficial in numerous industry applications, citing its well-rounded features and compliance with significant environmental standards. Here are some possible uses across diverse fields:

  • Automotive: In automotive systems, the 12010717 might possibly be employed in connecting electronic control units (ECUs) with other subsystems within vehicles, considering its environmental sealing which would be suitable for exposure to different environmental factors typical in automotive contexts. This application hypothesis requires further evaluation and validation against automotive industry standards.
  • Transportation and Logistics: This connector could potentially be used in electronic systems of transportation infrastructure, such as signal control systems at a railway station or airport logistics systems. The sturdy design and secure sealing allow for reliable performance in diverse outdoor and indoor environments that characterize the transportation sector.
  • Energy and Power Systems: With its capability to handle 20A current, the 12010717 might be considered for connection roles in smaller scale energy distribution units, possibly within renewable energy setups. Its robustness against various environmental conditions ensures sustained performance in potentially harsh operational settings found in field installations.

It is imperative to note that these applications are conceptual and should be thoroughly scrutinized by engineering teams for adherence to industry standards and specific application requirements.

About Aptiv PLC

Aptiv PLC, the manufacturer of the 12010717, stands as an influential entity in the field of electronic connectors, with a specialization in robust Combination Line Connectors. Aptiv’s connectors, including the 12010717, are known for their sturdy build and ability to withstand a range of environmental conditions, positioning them as suitable choices for applications where reliability is paramount. Their products are frequently utilized across automotive, industrial, and consumer electronics sectors owing to their compliance with critical quality and safety standards.

Where to Find 12010717 by Aptiv PLC

To source the 12010717 connector, potential buyers should consider utilizing resources like findchips.com to check for availability and pricing. On FindChips, they can also explore other Combination Line Connectors by Aptiv PLC or alternatives offered by different manufacturers. Historically, this part has been available from distributors such as Master Electronics, LCSC, Avnet Abacus, TME, and Mouser Electronics, though current stock levels and pricing should be confirmed directly through the website.

Compare pricing for 12010717 and other Combination Line Connectors / Connectors at findchips.com