Overview of DMN1054UCB4-7 by Diodes Incorporated
The DMN1054UCB4-7 is a Small Signal Field-Effect Transistor, specifically an N-Channel MOSFET, rated for up to 8V and capable of supporting a 2.7A continuous current. This part is packaged in an X1-WLB0808, a compact 4-pin grid array format, emphasizing its utility in space-constrained applications. Crafted by Diodes Incorporated, this MOSFET features a maximum drain-source on-resistance of 0.042 Ω, ensuring efficient performance with minimal power loss during operation. Its maximum operating temperature range extends from -55 °C to 150 °C, accommodating a wide span of environmental conditions. The part also includes built-in diode functionality, enhancing its versatility in circuit design.
Alongside its technical capabilities, the DMN1054UCB4-7 is compliant with major regulatory standards, such as RoHS, REACH, and it holds a Pb-free designation, which contributes to environmentally responsible usage. With a factory lead time of 8 weeks as of the current writing, planning for procurement should be done accordingly.
Industry Applications for DMN1054UCB4-7
The DMN1054UCB4-7 finds potential utility across various industries due to its efficient switching characteristics and supportive packaging for compact solutions. This section conceptualizes the use of this MOSFET in a few industry applications:
- Consumer Electronics: This transistor could potentially be used in power management circuits within devices such as smartphones, tablets, or other portable consumer electronics where efficient space usage and power handling are critical.
- Energy and Power Systems: Its capability for handling significant voltage and current levels may make it suitable for use in power distribution systems, possibly including switching regulators or converters that require high switching efficiency and minimal heat generation.
- Automotive: Given its robust operating temperature range and N-Channel configuration, the device might be used in automotive applications such as electric vehicle power management systems, although application in automotive would require additional verification for standards like AEC-Q100.
- Renewable Energy: In solar power inverters or wind turbine controls, the DMN1054UCB4-7 could provide switching functionalities, contributing to the overall efficiency and reliability of these systems.
It is important to note that these potential applications are speculative and should be validated by engineering teams to ensure compliance with specific industry standards and requirements.
About Diodes Incorporated
Diodes Incorporated is a manufacturer known for its comprehensive range of discrete, analog and mixed-signal components. Within the realm of Small Signal Field-Effect Transistors, they offer a variety of choices that cater to a broad market base, including consumer electronics and industrial applications. Products similar to the DMN1054UCB4-7 highlight their expertise in producing efficient and reliable solutions that meet the stringent requirements of modern electronic applications.
Where to Find DMN1054UCB4-7 by Diodes Incorporated
To procure the DMN1054UCB4-7, buyers can visit findchips.com as a robust resource where stock levels and pricing from various distributors are readily available. Historically, this part has been listed at distributors such as LCSC, Avnet (Asia, Americas), Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, for the most current availability and competitive pricing, checking directly on Findchips is recommended. Additionally, if alternative Small Signal Field-Effect Transistors are required, Findchips can assist in locating suitable substitutes provided by Diodes Incorporated or other manufacturers.