Overview of LQH32PH1R0NNCL by Murata Manufacturing Co Ltd.
The LQH32PH1R0NNCL by Murata Manufacturing Co Ltd. is a fixed inductor designed for a variety of applications that require precision in power management and signal integrity. This specific model boasts characteristics such as a nominal inductance of 1 µH, a maximum rated current of 2.5 A, and a very low DC resistance of 0.0432 Ω, enhancing its efficiency and performance in circuit designs. Packaged in a small 1210 (3.2 mm x 2.5 mm) surface-mount device (SMD), it incorporates ferrite core material, ensuring minimal energy loss through heat. Notably, the part is also AEC-Q200 qualified, indicating its suitability for demanding automotive environments. Furthermore, its compliance with Pb-free and RoHS standards highlights Murata’s commitment to environmental sustainability. As of the current writing, the factory lead time for this component is listed at 10 weeks, underlining the importance of planning for procurement schedules.
Industry Applications for LQH32PH1R0NNCL
Given the technical specifications and properties of the LQH32PH1R0NNCL, it has potential use in a wide range of applications and industries. Here are a few examples:
- Automotive Industry: Given its AEC-Q200 qualification, this fixed inductor may be suitable for automotive applications such as power management systems, LED lighting, and control units where reliability under harsh conditions is paramount.
- Environmental Monitoring: With its low DC resistance and high efficiency, it could play a pivotal role in environmental monitoring devices that require extended battery life and low power consumption.
- Industrial Automation: The high current rating and robustness of this component make it potentially suitable for industrial automation equipment, including sensors, actuators, and power supplies that demand stable inductance and efficient operation.
- Consumer Electronics: Its small form factor and high performance could benefit power regulation in compact devices such as smartphones, portable audio players, and wearables, where space is at a premium and efficiency is critical.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its advanced inductor technologies. The company specializes in producing high-quality, reliable inductors, including the LQH32PH1R0NNCL, which cater to a broad range of applications from consumer electronics to automotive and industrial applications. Murata’s commitment to innovation, stringent quality control, and environmental sustainability has positioned it as a preferred manufacturer for engineers and procurement specialists worldwide. In addition to fixed inductors, Murata’s portfolio includes a variety of other electronic components, leveraging their expertise in material science and electronics to provide solutions that meet the demanding requirements of the modern electronic industry.
Where to Find LQH32PH1R0NNCL by Murata Manufacturing Co Ltd
To source the LQH32PH1R0NNCL, we recommend researching through our site, findchips.com. Here, you can get current stock levels and pricing from multiple distributors. For those looking for alternatives or similar parts by Murata or other manufacturers, exploring the Fixed Inductors category may provide suitable options. Historically, distributors such as Chip Stock, Avnet Americas, Farnell, and DigiKey have stocked this part. However, for the most accurate and up-to-date availability and pricing, refer directly to findchips.com.