PCH-112D2H,000 by TE Connectivity

Overview of PCH-112D2H,000 by TE Connectivity

The PCH-112D2H,000 by TE Connectivity is a general-purpose Power/Signal Relay notable for its versatility and robustness in handling moderate power loads. Designed with a single pole double throw (SPDT) contact configuration, this relay can switch up to 5 amps at either 250 VAC or 30 VDC. This component is part of TE Connectivity’s PCH Series and is intended for through-hole mounting, featuring a non-latching coil.

With a nominal coil voltage of 12 VDC, the device ensures reliable operation with point specifications including an operate voltage as low as 8.4 VDC and a coil resistance of 360 Ω. The physical dimensions of this relay are contained within a 20mm x 10mm x 15.2mm package, and it comes in a sealed plastic casing to enhance its durability and capacity in various environmental conditions. The relay’s dielectric strength is a robust 4000 Vrms between the coil and contacts, providing good isolation and ensuring the safe operation of the switching mechanism.

Furthermore, its swift actuation is supported by a 10 ms operate time and a 5 ms release time, crucial for applications requiring quick response times. The PCH-112D2H,000 is also RoHS compliant, ensuring it meets the necessary EU regulations for environmental safety and electronic product quality.

Industry Applications for PCH-112D2H,000

The versatile characteristics of the PCH-112D2H,000 make it suitable for a diverse range of applications. However, its use in specific industries would be subject to further analysis to ensure compliance with industry standards. Here are a few potential industries and scenarios where this relay could theoretically find utility:

  • Industrial Automation: Potentially, this relay could be used for controlling machinery or automation equipment which requires high reliability and robust performance under variable environmental conditions.
  • Consumer Electronics: Devices such as home appliances that require load switching within the relay’s specifications might utilize a component like the PCH-112D2H,000 for essential operations.
  • Telecommunications: Given its capacity to handle up to 277 VAC, it could be considered for power management applications within telecommunications infrastructure.
  • Computing and Data Storage: Server power supply management is another possible application, where dependable relay operations are critical for system reliability.
  • Security and Surveillance: In systems where electronic locking mechanisms or alarm systems are required, the rapid switching characteristics of this relay might be beneficial.

Note that these potential industry applications are only conceptual/illustrative and require proper analysis and verification by engineering teams for adherence to specific standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. In the area of Power/Signal Relays, they offer an array of products, including PCH-112D2H,000, which exemplify their commitment to innovation, reliability, and excellence. TE Connectivity’s relay solutions are engineered to meet a wide variety of industry standards and are crafted to ensure performance and durability across many applications, reinforcing their standing in the marketplace as a manufacturer of high-quality electronic components.

Where to Find PCH-112D2H,000 by TE Connectivity

Procuring PCH-112D2H,000 can be efficiently managed through findchips.com. It is recommended to research this part on our site to get current stock levels and pricing from various distributors. Historically, this part has been available at notable distributors like Ozdisan Elektronik, Chip1Stop, and Newark. For alternate components, referring to the Power/Signal Relays at findchips.com may provide additional options from TE Connectivity or other manufacturers.

Compare pricing for PCH-112D2H,000 and other Power/Signal Relays / Relays at findchips.com