Overview of 1N4004-E3/54 by Vishay Intertechnologies
The 1N4004-E3/54 by Vishay Intertechnologies is a rectifier diode, designed for general-purpose applications. It features a simple single diode configuration with a maximum repetitive peak reverse voltage of 400V and an average forward current rating of 1A. Characterized by its robustness, this semiconductor device is encapsulated in a plastic, DO-41 package, adhering to RoHS compliances.
This component is distinguished by several key operational parameters including a forward voltage maximum of 1.1V and a significant forward surge current capability of 30A, which illustrates its ability to handle transient overvoltages effectively. The component supports a wide operating temperature range from -50°C to 150°C making it suitable for diverse environmental conditions.
The 1N4004-E3/54’s construction is based on silicon, which provides dependable and efficient performance for rectification processes. Its design as a free-wheeling diode indicates its utilization for continuous current operation in applications like DC power supplies or inverter circuits, showcasing flexibility in circuit integration.
Industry Applications for 1N4004-E3/54
The features and specifications of the 1N4004-E3/54 allow it to be potentially useful in various high-demand industry sectors. It is important to note that these potential applications are conceptual and must be validated by engineering and design teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: Its capability to handle moderate power requirements and voltage levels could make the 1N4004-E3/54 suitable for charging circuits in personal devices such as smartphones and laptops, potentially ensuring safe power management and battery protection.
- Industrial Automation: The robust operation at high temperatures and the ability to manage significant surge currents might make it applicable in industrial power supplies, where reliability and long-term durability are crucial.
- Telecommunications: Owing to its capacity to operate across a range of temperatures and its general-purpose flexibility, this diode could potentially be utilized in power regulation systems within telecommunications infrastructure, aiding in stable operation despite varying load conditions.
- Computing and Data Storage: The diode’s fast response to changing voltages might make it applicable in the power management systems of data centers which require constant voltage regulation to prevent data loss and ensure effective function of storage devices.
Note: The above potential applications are illustrative and require a thorough analysis by relevant technical teams to ensure proper integration into specific products or systems.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the production of discrete semiconductors like diodes, with a particular focus on Rectifier Diodes. Their range commonly includes a variety of diodes that cater to a broad spectrum of technological applications, from standard rectifying solutions like the 1N4004-E3/54 to more specialized types. Quality and reliability are hallmarks of Vishay products, making them a preferred choice in diverse industry sectors. Their expertise in manufacturing diodes is complemented by compliance with international standards, offering components that meet the rigorous demands of electronic device manufacturing.
Where to Find 1N4004-E3/54 by Vishay Intertechnologies
The 1N4004-E3/54 is available for research and purchase at findchips.com. It is essential for buyers to verify current availability and pricing directly on findchips.com. There you can also explore alternative Rectifier Diodes that may be available from Vishay Intertechnologies or other manufacturers. Previously, this part has been available through distributors like Mouser Electronics, Digi-Key, and Arrow Electronics, but stock statuses can fluctuate.