Overview of PMEG6020ER,115 by Nexperia
The PMEG6020ER,115 by Nexperia is a 60 V, 2 A low VF Schottky barrier rectifier. Specifically, this part is constructed in a SOD123W package with a single diode configuration. The diode’s anode and cathode are accessed via two pins. It features a forward voltage of up to 0.53 V and operates at a peak reverse voltage of 60 V. The average forward current for this diode is rated at 2 A, which indicates its suitability for handling moderate current requirements. Manufactured with silicon, the PMEG6020ER,115 belongs to the Rectifier Diodes subcategory.
Key attributes include a moisture sensitivity level of 1, which indicates good durability under varying environmental conditions. The diode supports surface mount technology and incorporates platinum-enriched high-performance Schottky barrier technology. The diode is AEC-Q101 compliant which signifies that the part has been designed to meet the reliability standards for automotive applications. Given its package details – small outline plastic/epoxy material and flat terminal form, it’s intended for streamlined installation on a variety of circuit boards.
Industry Applications for PMEG6020ER,115
The PMEG6020ER,115 by Nexperia, with its features and ratings, is a versatile component that could potentially find applications across various industry sectors. Some examples of possible applications include:
- Energy and Power Systems: In energy applications, this diode might serve in power supply circuits, potentially managing the flow and conversion of voltage within power regulation systems. The low forward voltage drop feature supports energy efficiency, which is critical in these applications.
- Renewable Energy: For renewable energy sectors, such as solar energy systems, the PMEG6020ER,115 might be used in solar inverters or as part of the bypass diode in photovoltaic arrays to prevent reverse current which can lead to array overheating.
- Transportation and Logistics: Within transportation systems, particularly in electric vehicle charging stations, this diode could control the flow of power, potentially enhancing the efficiency of the charging process. The high operating temperature range up to 150°C and the robust design ensure performance under stressful conditions.
- Automotive: Explicitly compliant with the AEC-Q101 standard, the PMEG6020ER,115 is equipped for automotive applications, potentially serving in power management systems of vehicles. It might be particularly useful in the electric subsystems where precise power control is necessary.
Note: The potential applications listed above are strictly conceptual or illustrative. They should be thoroughly vetted by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a prominent global manufacturer specializing in a comprehensive range of electronic components, including a strong lineup in the rectifier diodes and general diode categories. Noteworthy is their commitment to high-quality and robust component designs, with the PMEG6020ER,115 exemplifying their focus on devices that offer efficiency and reliability. Nexperia’s components are widely acclaimed for their integration into automotive applications, supported by compliance to rigorous industry standards, including the AEC-Q101, which ensures that their diodes like the PMEG6020ER,115 can withstand the demanding conditions typical in automotive environments. Nexperia continuously advances in technology to meet the evolving needs of high-volume electronic sectors.
Where to Find PMEG6020ER,115 by Nexperia
To find the PMEG6020ER,115, and explore purchasing options, utilize Rectifier Diodes link to browse through potential alternatives available from Nexperia and other manufacturers. Historically, this part has been available from distributors like New Advantage Corporation, EBV Elektronik, Chip1Stop, and Future Electronics. However, due to the dynamic nature of stock levels and distribution channels, it is recommended to visit findchips.com to get the most current stock levels and pricing details.