ADP7156ACPZ-1.8-R7 by Analog Devices Inc

Overview of ADP7156ACPZ-1.8-R7 by Analog Devices Inc.

The ADP7156ACPZ-1.8-R7 is an ultralow noise, high PSRR, fixed output, and RF linear regulator. This linear regulator is capable of delivering 1.2A of output current and is specifically designed to maintain a fixed output voltage of 1.8V. Housed in a 10-lead LFCSP (Lead-Frame Chip Scale Package) with a small form factor of 3mm x 3mm, the part is suited for applications requiring minimal space and maximum reliability. The ADP7156ACPZ-1.8-R7 operates over an extented temperature range from -40°C to 125°C, making it an excellent choice for demanding environments. It is also RoHS compliant which indicates adherence to strict environmental standards surrounding hazardous substances.

Particular features of the ADP7156ACPZ-1.8-R7 include an impressive dropout voltage of merely 0.5V at nominal output, which ensures efficiency in power conversion. Its input voltage range of 2.3V to 5.5V offers flexibility for varying power supplies, while maintaining a strong line regulation of merely 0.00576% and load regulation up to 0.06426%, ensuring stability in output despite fluctuations in input voltage or load. The precision of these regulations contributes to the overall robust performance of the regulator in critical applications. Additionally, moisture sensitivity level (MSL) at level 3 ensures that this component performs well even in environments prone to moisture incursion.

Industry Applications for ADP7156ACPZ-1.8-R7

The ADP7156ACPZ-1.8-R7, with its detailed specifications, may potentially be suited for various industry applications where power stability, low noise, and high reliability are critical. Below are key areas where this component might be effectively employed:

  • Consumer Electronics: This part might potentially be used in devices like high-fidelity audio equipment where low noise and stable voltage contribute significantly to performance quality. The RF noise reduction feature suggested by its properties possibly makes it a favorable choice for audio amplifiers and recording devices.
  • Energy and Power Systems: Given its robust operating temperature range and efficiency, the ADP7156ACPZ-1.8-R7 could possibly find application in industrial power supplies where temperature variability and power stability are major concerns. Systems such as power conditioners and uninterrupted power supplies might benefit from its utilization.
  • Renewable Energy: In solar-powered devices and other renewable energy applications, maintaining a stable output voltage despite variable environmental conditions is crucial. Consequently, this part might possibly be employed in charge controllers or power management modules within solar arrays.

Please note, these potential industry applications are conceptual and require further verification by engineering and design teams to confirm compliance with industry-specific standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a significant player in the design and manufacturing of integrated circuits, with a considerable focus on Linear Regulator ICs. Renowned for precision, reliability, and innovation, Analog Devices produces a wide range of linear regulators among other semiconductors such as ADP7156ACPZ-1.8-R7. Their expertise in creating components that meet rigorous industry demands in terms of performance, reliability, and longevity is evident across their diversified product offerings. The comprehensive range of voltage regulators from Analog Devices includes products with varying current capacities, package types, and performance specifics, designed for a broad array of industrial and consumer applications.

Where to Find ADP7156ACPZ-1.8-R7 by Analog Devices Inc

To purchase the ADP7156ACPZ-1.8-R7 or explore alternate parts under Linear Regulator ICs, visit findchips.com. This platform allows you to check real-time stock levels and pricing from various distributors. Historically, the part has been available from distributors such as LCSC, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, to verify current availability and view competitive pricing options, refer directly to findchips.com.

Compare pricing for ADP7156ACPZ-1.8-R7 and other Linear Regulator ICs / Power Circuits at findchips.com