BAV99W,115 by Nexperia

Overview of BAV99W,115 by Nexperia

The BAV99W,115 is a high-speed switching diode manufactured by Nexperia. This part falls under the category of Rectifier Diodes, a subcategory of Diodes. It features a dual diode configuration series connected, center tap, which makes it particularly suitable for high-speed switching applications. Its compact SOT323 (SC-70, 3 PIN) package is beneficial for designs where space saving is critical.

This diode is built using silicon as the diode element material, ensuring robust performance and reliability. It supports an operating temperature range from -65°C to 150°C, making it versatile for various environments. With a maximum forward voltage of 1.25V and a peak repetitive reverse voltage of 100V, it’s equipped to handle moderate power requirements. Notably, its moisture sensitivity level is rated at 1, indicating high resilience against moisture-induced degradation which is critical for applications in humid environments.

The BAV99W,115 is distinguished by its swift reverse recovery time of up to 0.004 microseconds, enhancing its efficiency in high-speed switching scenarios. Compliance with RoHS and REACH standards reaffirms its utility in global markets, emphasizing environmentally responsible manufacturing practices.

Industry Applications for BAV99W,115

The properties of the BAV99W,115 make it suitable for a broad range of applications across various industries. Considering its attributes, this diode may be ideal for:

  • Consumer Electronics: In products requiring high-speed signal processing, such as smartphones, tablets, or other portable gadgets. The compact size and quick switching capability of the BAV99W,115 are advantageous in these densely packed, fast-operating environments.
  • Energy and Power Systems: For use in power supply circuits, where efficient rectification and switching are critical. Its high temperature resistance and reliable performance under varying conditions make it a fitting choice for power converters and management circuits in energy distribution networks.
  • Renewable Energy: Within solar power inverters and wind turbine controllers, where the diode may facilitate efficient conversion of generated power for storage or immediate use. The BAV99W,115’s robustness and fast switching abilities could enhance the performance and reliability of renewable energy systems.
  • Industrial Automation: In industrial control circuits, the BAV99W,115 may be utilized for its rapid response times and resilience, contributing to enhanced precision and operational efficiency in automated equipment.

About Nexperia

Nexperia is a leading manufacturer known for its high-reliability discrete, logic, and MOSFET components. In the realm of Diodes and specifically Rectifier Diodes, Nexperia has established a reputation for producing parts that combine efficiency with durability, and the BAV99W,115 is no exception. As a company, Nexperia focuses on producing components that meet the stringent requirements of automotive, industrial, computing, consumer, and wearable application markets. Among their vast portfolio, the high-speed switching diode offerings like BAV99W,115 exemplify Nexperia’s commitment to high-quality, reliable components suited for demanding applications.

Where to Find BAV99W,115 by Nexperia

To locate and purchase the BAV99W,115 diode, we recommend using findchips.com. On this platform, you can access current stock levels, pricing, and distributor information. For those seeking to explore alternatives to the BAV99W,115, or other parts offered by Nexperia or different manufacturers, browsing the Rectifier Diodes section may prove beneficial.

Historically, distributors such as New Advantage Corporation, element14 Asia-Pacific, Mouser Electronics, and DigiKey have stocked the BAV99W,115. However, to secure the most up-to-date availability and competitive pricing, checking findchips.com is advisable.

Compare pricing for BAV99W,115 and other Rectifier Diodes / Diodes at findchips.com